Part Details for GSB443T33HR by Amphenol Communications Solutions
Overview of GSB443T33HR by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GSB443T33HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0083
|
Newark | Micro Usb Conn, 3.1 Type B, Rcpt, Smt Rohs Compliant: Yes |Amphenol Communications Solutions GSB443T33HR Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 10200 |
|
$0.7530 / $0.8030 | Buy Now |
DISTI #
59AC8789
|
Newark | Micro Usb Conn, 3.1 Type B, Rcpt, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:10Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Gsb4 Series Rohs Compliant: Yes |Amphenol Communications Solutions GSB443T33HR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.1800 | Buy Now |
DISTI #
49X1144
|
Newark | Micro Usb Conn, 3.1 Type B, Rcpt, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:10Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Gsb4 Series Rohs Compliant: Yes |Amphenol Communications Solutions GSB443T33HR Min Qty: 10200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 | Buy Now |
DISTI #
GSB443T33HRCT-ND
|
DigiKey | CONN RCPT USB3.1 MICRO B SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2564 In Stock |
|
$0.5241 / $0.8600 | Buy Now |
|
Future Electronics | 10 Position 30 V USB 3.1 Micro B Surface Mount Right Angle Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 10200 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.5300 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Conn Micro USB 3.1 Type B RCP 10 POS Solder RA SMD 10 Terminal 1 Port |
8400 In Stock |
|
$0.5370 / $0.7680 | Buy Now |
|
Master Electronics | Conn Micro USB 3.1 Type B RCP 10 POS Solder RA SMD 10 Terminal 1 Port |
8400 In Stock |
|
$0.5370 / $0.7680 | Buy Now |
Part Details for GSB443T33HR
GSB443T33HR CAD Models
GSB443T33HR Part Data Attributes:
|
GSB443T33HR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
GSB443T33HR
Amphenol Communications Solutions
USB 3.2 GEN 2, Type Micro B, Receptacle, Right Angle SMT, High Rise, 5.25mm Height, 10 Pins, Shell with Nickel Plating, 30u" Gold, Black Housing, Tape and Reel Packaging
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |