Parametric results for: MP-26-06L-TGG under RF SMC/SSMC Connectors

Filter Your Search

31 - 40 of 5,005 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
131-6711-201
Cinch Connectivity Solutions
$7.7956 Yes Active 50 Ω MALE BOARD POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF SMC CONNECTOR NO 10 GHz NO NO e4 NO RECEPTACLE GOLD THREADED GENERAL PURPOSE NO SURFACE MOUNT CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
1105-1521-002
Radiall
$8.0571 Yes Active 1 50 Ω FEMALE CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE RF SMC CONNECTOR NO 1 10 GHz NO NO e4 NO PLUG RG-178 Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX THREADED WHITE LOCKING GENERAL PURPOSE NO GOLD CRIMP 0.55 inch 0.55 inch RADIALL S A compliant Radiall
R112553000
Radiall
$8.3543 Yes Yes Active 50 Ω 1.65 0.25 dB POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF SMC CONNECTOR STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ NO 10 GHz NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE YES SOLDER RADIALL S A not_compliant Radiall
131-6402-001
Cinch Connectivity Solutions
$8.3604 Yes Active 50 Ω 1.65 0.25 dB FEMALE CABLE POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF SMC CONNECTOR APPLICABLE CABLES: RG 178/U; RG 196, INSERTION LOSS MAX AT 4 GHZ NO 10 GHz NO NO e4 NO PLUG GOLD THREADED GENERAL PURPOSE NO CRIMP CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
R112426000
Radiall
$8.7545 Yes Yes Active 50 Ω 1.65 0.25 dB MALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF SMC CONNECTOR STANDARD: MIL-C-39012 NO 10 GHz NO NO e4 YES RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE NO SOLDER RADIALL S A not_compliant Radiall
050-043-0000220
ITT Interconnect Solutions
$8.9661 Yes Yes Active 50 Ω 0.25 dB MALE POLYTETRAFLUOROETHYLENE GOLD STRAIGHT RF SMC CONNECTOR STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ NO 12.4 GHz NO NO e4 NO -65 °C 165 °C JACK GOLD BRASS SNAP GENERAL PURPOSE YES SOLDER ITT CANNON compliant ITT CANNON
050-024-0000220
ITT Interconnect Solutions
$9.4617 Yes Yes Active 1 8 mΩ 1.5 A 50 Ω 0.25 dB FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE GOLD STRAIGHT RF SMC CONNECTOR APPLICABLE CABLES: RG 174/U; RG 316/U NO 1 GΩ 1 12.4 GHz NO NO e4 NO -65 °C 165 °C PLUG RG-174/U Gold (Au) BRASS COAX SNAP LOCKING GENERAL PURPOSE NO CRIMP 1.062 inch ITT CANNON compliant EAR99 8536.69.40.10
131-6403-101
Bel Fuse
$9.4735 Yes Active 1 16 mΩ 50 Ω 1.3 FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS RIGHT ANGLE RF SMC CONNECTOR 1400VAC V 1 GΩ 1 10 GHz -65 °C 165 °C PLUG RG-316 COAX LOCKING CRIMP 0.545 inch BEL FUSE INC unknown EAR99 8536.69.40.10
7105-1521-002
Radiall
$9.6516 Yes Yes Active NOT SPECIFIED RF SSMB CONNECTOR NO NO e4 YES Gold (Au) NOT SPECIFIED GOLD RADIALL S A compliant Radiall
7119-1512-000
Radiall
$10.0163 Yes Active 1 50 Ω 0.3 dB MALE CABLE AND PANEL POLYTETRAFLUOROETHYLENE BERYLLIUM COPPER NOT SPECIFIED STRAIGHT RF SSMC CONNECTOR STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ NO 1 12.4 GHz NO NO e4 YES RECEPTACLE Gold (Au) NOT SPECIFIED COAX THREADED WHITE LOCKING GENERAL PURPOSE YES GOLD CRIMP RADIALL S A compliant EAR99 8536.69.40.10 Radiall