Part Details for 1105-1521-002 by Radiall
Overview of 1105-1521-002 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1105-1521-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5499
|
Newark | Smc F Ra Na Cr 2/50S Rohs Compliant: Yes |Radiall 1105-1521-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.6700 | Buy Now |
DISTI #
2201-1105-1521-002-ND
|
DigiKey | SMC / RIGHT ANGLE PLUG FEMALE CR Min Qty: 1 Lead time: 20 Weeks Container: Box |
50 In Stock |
|
$14.5743 / $20.4000 | Buy Now |
DISTI #
1105-1521-002
|
Avnet Americas | SMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 1105-1521-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4 |
|
$10.6700 | Buy Now |
DISTI #
501-1105-1521-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD RoHS: Compliant | 25 |
|
$13.8700 / $20.3900 | Buy Now |
DISTI #
1105-1521-002
|
Avnet Americas | SMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 1105-1521-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4 |
|
$10.6700 | Buy Now |
DISTI #
1105-1521-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 1105-1521-002
1105-1521-002 CAD Models
1105-1521-002 Part Data Attributes:
|
1105-1521-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
1105-1521-002
Radiall
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.55 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 1105-1521-002
This table gives cross-reference parts and alternative options found for 1105-1521-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1105-1521-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1105-1521-002 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | Applied Engineering Products (AEP) | 1105-1521-002 vs 1105-1521-002 |