Part Details for 7119-1512-000 by Radiall
Overview of 7119-1512-000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for 7119-1512-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7119-1512-000-ND
|
DigiKey | SSMC M STR BHD TUR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$12.5086 / $19.1700 | Buy Now |
DISTI #
7119-1512-000
|
Avnet Americas | SSMC / STRAIGHT JACK RECEPTACLE MALE GOLD FRONT MOUNT - Bulk (Alt: 7119-1512-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7604 / $16.2792 | Buy Now |
DISTI #
501-7119-1512-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC / STRAIGHT JACK RECEPTACLE MALE GOLD FRONT MOUNT RoHS: Compliant | 64 |
|
$12.9000 / $19.1600 | Buy Now |
Part Details for 7119-1512-000
7119-1512-000 CAD Models
7119-1512-000 Part Data Attributes:
|
7119-1512-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
7119-1512-000
Radiall
RF SSMC Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |