Part Details for R112553000 by Radiall
Overview of R112553000 by Radiall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R112553000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9211
|
Newark | Rf/Coaxial Connector, Smc Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R112553000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$8.1200 / $11.9000 | Buy Now |
DISTI #
79AH6315
|
Newark | Smc M Bhd Subvis Rohs Compliant: Yes |Radiall R112553000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $11.9900 | Buy Now |
DISTI #
2201-R112553000-ND
|
DigiKey | SMC / BULKHEAD JACK RECEPTACLE F Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$13.3472 / $18.6900 | Buy Now |
DISTI #
R112553000
|
Avnet Americas | SMC / BULKHEAD JACK RECEPTACLE FRONT MOUNT - SOLDER POT - Bulk (Alt: R112553000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 16 |
|
$6.2028 | Buy Now |
DISTI #
501-R112553000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / BULKHEAD JACK RECEPTACLE FRONT MOUNT - SOLDER POT RoHS: Compliant | 45 |
|
$11.5500 / $18.6800 | Buy Now |
DISTI #
R112553000
|
Avnet Americas | SMC / BULKHEAD JACK RECEPTACLE FRONT MOUNT - SOLDER POT - Bulk (Alt: R112553000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 16 |
|
$6.2028 | Buy Now |
DISTI #
R112553000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 50 |
|
$9.9900 / $11.4800 | Buy Now |
DISTI #
8590842
|
element14 Asia-Pacific | RF COAXIAL, SMC, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$15.7735 / $17.4048 | Buy Now |
DISTI #
8590842
|
Farnell | RF COAXIAL, SMC, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 33 |
|
$14.3776 / $17.7841 | Buy Now |
Part Details for R112553000
R112553000 CAD Models
R112553000 Part Data Attributes:
|
R112553000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112553000
Radiall
RF SMC Connector, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.65 |