Filter Your Search
1 - 10 of 3,541 results
|
1059541-1
TE Connectivity
|
$1.0000 Buy | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.33 | 0.13 dB | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLES: RG-174/U; RG-179; RG-187; RG-188; RG-316 | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | .278 N | NO | NO | e4 | NO | -65 °C | 125 °C | JACK | RG-188 | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | CRIMP | 0.06 inch | 0.732 inch | 1.15 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||
|
73298-0051
Molex
|
$4.7793 Buy | Obsolete | 1 | 6 mΩ | 50 Ω | 1.5 | 0.1 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | BLINDMATE CONNECTOR | 700VAC V | 5 GΩ | 1 | 40 GHz | -65 °C | 155 °C | PLUG | COAX | LOCKING | GOLD | SOLDER | 0.341 inch | 0.172 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.10 | Molex | |||||||||||||||||||||||||||
|
3025-1511-011
Radiall
|
$7.1899 Buy | Yes | Active | 1 | 50 Ω | 1.15 | 0.2 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 1 | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.49 inch | 0.135 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||||||||
|
3042-1511-006
Radiall
|
$9.7467 Buy | Yes | Active | 1 | 50 Ω | 0.6 dB | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | BLINDMATE CONNECTOR | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | NO | 1 | 4 GHz | NO | NO | e4 | YES | RECEPTACLE | Gold (Au) | NOT SPECIFIED | COAX | SNAP | WHITE | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.275 inch | 0.555 inch | 0.25 inch | 0.155 inch | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
73298-0010
Molex
|
$11.2700 Buy | Yes | Active | MOLEX LLC | compliant | EAR99 | 8536.69.40.10 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
3025-7511-005
Radiall
|
$12.8234 Buy | Active | 50 Ω | 0.3 dB | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NICKEL | STRAIGHT | BLINDMATE CONNECTOR | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | NO | 4 GHz | NO | NO | YES | RECEPTACLE | NICKEL | SNAP | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | ||||||||||||||||||||||||||||||||||
|
73298-0090
Molex
|
$14.4550 Buy | Yes | Obsolete | NOT SPECIFIED | BLINDMATE CONNECTOR | NOT SPECIFIED | MOLEX LLC | unknown | EAR99 | 8536.69.40.10 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||
|
3509-1511-000
Radiall
|
$18.6954 Buy | Yes | Active | MALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||||||||||||||
|
MMSP-2508
Micro-Mode Products Inc
|
$21.0753 Buy | Contact Manufacturer | BLINDMATE CONNECTOR | MICRO-MODE PRODUCTS INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
4558-1154-02
TE Connectivity
|
$24.4354 Buy | Yes | Obsolete | 1 | 50 Ω | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | GOLD OVER COPPER | STRAIGHT | BLINDMATE CONNECTOR | NO | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 125 °C | JACK | Gold (Au) | SNAP | NO | NO | NO | ONE | GENERAL PURPOSE | YES | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity |