Parametric results for: PC+125/75+HG under PCB Adapters

Filter Your Search

1 - 10 of 1,204 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
53358-1340
Molex
$0.0300 Yes Yes Obsolete 13 1 5 mΩ 2 A MALE-MALE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR ADAPTER PANEL MOUNTABLE 500VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG NO NO e3 NO UL, CSA 94V-0 -40 °C 105 °C RECEPTACLE PREASSEM CONN Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.079 inch NO LOCKING FRICTION LOCK 13 13 GENERAL PURPOSE YES 0.222 inch 0.732 inch 1.5 inch MOLEX LLC LEAD FREE compliant Molex
292254-8
TE Connectivity
$0.1239 Yes Active 8 1 2 mm 4 A MALE PANEL POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR ADAPTER SHROUDED NO 4A 1 125 V NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG-PLUG NOT APPLICABLE RECTANGULAR NO YES NATURAL NO LATCHING ONE 8 8 GENERAL PURPOSE NO NO 0.236 inch 0.472 inch 0.778 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.80.00
292254-2
TE Connectivity
$0.1252 Yes Yes Active 2 1 2 mm 4 A MALE PANEL NYLON66 NOT SPECIFIED BOARD CONNECTOR ADAPTER NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 30 AWG NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO NO NATURAL 0.079 inch NO LOCKING LATCHING ONE GENERAL PURPOSE YES 40u inch 0.236 inch 0.472 inch 0.306 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.80.00
292254-6
TE Connectivity
$0.1347 Yes Active 6 1 2 mm 4 A MALE PANEL POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR ADAPTER PANEL MOUNTABLE NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 30 AWG NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.079 inch NO LOCKING LATCHING ONE GENERAL PURPOSE NO 40u inch 0.236 inch 0.472 inch 0.621 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.80.00
55482-0539
Molex
$0.1356 Yes Yes Obsolete 1 MALE-MALE TIN (40) BOARD CONNECTOR ADAPTER NO NO NO e3 NO 94V-0 Tin (Sn) BRASS NO 5 5 GENERAL PURPOSE YES MOLEX LLC LEAD FREE compliant Molex EAR99 8536.69.80.00
53358-0242
Molex
$0.1372 Yes Yes Obsolete 2 1 5 mΩ 2 A MALE-MALE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR ADAPTER PANEL MOUNTABLE 500VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG NO NO NO UL, CSA 94V-0 -40 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT RED 0.079 inch NO LOCKING FRICTION LOCK 2 2 GENERAL PURPOSE YES 0.222 inch 0.732 inch 0.633 inch MOLEX LLC LEAD FREE compliant EAR99 8536.69.80.00
55482-0439
Molex
$0.1476 Yes Yes Obsolete 1 MALE-MALE NOT SPECIFIED BOARD CONNECTOR ADAPTER NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED NO 4 4 GENERAL PURPOSE YES MOLEX LLC LEAD FREE compliant Molex EAR99 8536.69.80.00
53358-0640
Molex
$0.1521 Yes Yes Obsolete 6 1 5 mΩ 2 A MALE-MALE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR ADAPTER PANEL MOUNTABLE 500VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG NO NO e3 NO UL, CSA 94V-0 -40 °C 105 °C RECEPTACLE PREASSEM CONN Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.079 inch NO LOCKING FRICTION LOCK 6 6 GENERAL PURPOSE YES 0.222 inch 0.732 inch 0.949 inch MOLEX LLC LEAD FREE compliant Molex EAR99 8536.69.80.00
50-65-0204
Molex
$0.1522 Yes Yes Active 4 1 FEMALE-MALE PANEL GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR ADAPTER POLARIZED NO POLARIZED HOUSING NO NO NO UL 94V-0 RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR BLACK 0.1 inch NO LATCH LOCKING 4 4 GENERAL PURPOSE YES 1.045 inch MOLEX LLC compliant Molex EAR99 8536.69.80.00
55482-0419
Molex
$0.1627 Yes Yes Obsolete 1 MALE-MALE NOT SPECIFIED BOARD CONNECTOR ADAPTER PANEL MOUNT NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED NO 4 4 GENERAL PURPOSE YES MOLEX LLC LEAD FREE compliant Molex EAR99 8536.69.80.00