-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Male, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1329
|
Newark | Sl Pmc Wtow Sr Modbrnch 4Ckt Rohs Compliant: Yes |Molex 50-65-0204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$0.1580 | Buy Now |
DISTI #
538-50-65-0204
|
Mouser Electronics | Headers & Wire Housings PNL MNT SNGL 4P CONN modular branch RoHS: Compliant | 1584 |
|
$0.7030 / $1.4100 | Buy Now |
DISTI #
71464394
|
RS | SL PMC WToW SR ModBrnch 4Ckt | Molex Incorporated 50-65-0204 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 | RFQ |
|
Onlinecomponents.com | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
3984 Partner Stock |
|
$0.6430 / $0.9180 | Buy Now |
DISTI #
16499671
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Panel Mount Black SL™ Bag Min Qty: 69 Package Multiple: 1 | Americas - 3984 |
|
$0.7300 / $0.9100 | Buy Now |
DISTI #
50-65-0204
|
TTI | Headers & Wire Housings PNL MNT SNGL 4P CONN modular branch RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1870 In Stock |
|
$0.7900 / $1.3700 | Buy Now |
DISTI #
Molex 50-65-0204
|
PEI Genesis | Board Connector Adapter | 3984 |
|
Buy Now | |
DISTI #
3049856
|
element14 Asia-Pacific | MOUNTING DEVICE, 4POS CONN, POLYESTER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7549 / $1.5098 | Buy Now |
DISTI #
4239538
|
Farnell | MOUNTING DEVICE, PLUG CONNECTOR RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 2000 |
|
$0.9082 | Buy Now |
DISTI #
3049856
|
Farnell | MOUNTING DEVICE, 4POS CONN, POLYESTER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$0.9698 / $1.6582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0204
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0204
Molex
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Male, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Depth | 1.045 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Straight Connection | YES | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |