Part Details for 53358-0242 by Molex
Overview of 53358-0242 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53358-0242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6975
|
Newark | Header Connector,cable Mount,recept,2 Contacts,pin,0.079 Pitch,crimp Terminal,locking |Molex 53358-0242 (Alternate Part Number: 756054585078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0.0782 / $0.1380 | Buy Now |
DISTI #
31632273
|
Verical | Conn Coupler Header M/M 2 POS 2mm ST Panel Mount Min Qty: 719 Package Multiple: 1 | Americas - 8000 |
|
$0.0830 / $0.0870 | Buy Now |
DISTI #
Molex 53358-0242
|
PEI Genesis | Board Connector Adapter | 8000 |
|
Buy Now | |
DISTI #
1508324
|
element14 Asia-Pacific | CONNECTOR, HEADER, 2POS, 1ROW, 2MM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1540 / $0.1933 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8000 Partner Stock |
|
$0.0782 / $0.1380 | Buy Now |
DISTI #
10193827
|
TestEquity LLC | Molex 53358-0242 2.0 Wtw Panel Mount Wafer Assembly, 2 Circuit, Red | 8000 |
|
$0.0900 | Buy Now |
Part Details for 53358-0242
53358-0242 CAD Models
53358-0242 Part Data Attributes:
|
53358-0242
Molex
Buy Now
Datasheet
|
Compare Parts:
53358-0242
Molex
Board Connector Adapter, 2 Contacts(Side1), 2 Contacts(Side2), Male-Male, Cable Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.633 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Number of Contacts:Side 1 | 2 | |
Number of Contacts:Side 2 | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Straight Connection | YES | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 53358-0242
This table gives cross-reference parts and alternative options found for 53358-0242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53358-0242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53358-0210 | Board Connector Adapter, 2 Contacts(Side1), 2 Contacts(Side2), Male-Male, Panel Mount | Molex | 53358-0242 vs 53358-0210 |