-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292254-2) CT RELAY HDR ASSY 2P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5062
|
Newark | Wire-Board Connector, Header, 2 Position, 2Mm, Product Range:Amp Ct Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:2Mm, For Use With:Amp Ct Series Contacts, Contact Material:Brass, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 292254-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1491 |
|
$0.2050 | Buy Now |
DISTI #
A99698-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 2POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
29949 In Stock |
|
$0.2173 / $0.4500 | Buy Now |
DISTI #
292254-2
|
Avnet Americas | Conn Coupler Header M/M 2 POS 2mm ST Panel Mount - Bulk (Alt: 292254-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2303 | Buy Now |
DISTI #
78K5062
|
Avnet Americas | Conn Coupler Header M/M 2 POS 2mm ST Panel Mount - Bulk (Alt: 78K5062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1491 Partner Stock |
|
$0.2620 | Buy Now |
DISTI #
571-292254-2
|
Mouser Electronics | Headers & Wire Housings 2P POST HDR ASSY 2mm RoHS: Compliant | 6419 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
V99:2348_17649780
|
Arrow Electronics | Conn Coupler Header M/M 2 POS 2mm ST Top Entry Panel Mount Bag/Box Min Qty: 1 Package Multiple: 1 Date Code: 1541 | Americas - 80 |
|
$0.0300 | Buy Now |
|
Future Electronics | CT RELAY HDR ASSY 2P NAT RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 32000 Container: Bag | 0Bag |
|
$0.2100 | Buy Now |
DISTI #
AMP292254-2
|
Heilind Electronics | CT RELAY HDR ASSY 2P NAT | Americas - 0 in Stock |
|
$0.2556 | Buy Now |
DISTI #
67018283
|
Verical | Conn Coupler Header M/M 2 POS 2mm ST Top Entry Panel Mount Bag/Box Min Qty: 252 Package Multiple: 1 | Americas - 14000 |
|
$0.2350 / $0.2490 | Buy Now |
DISTI #
77694917
|
Verical | Conn Coupler Header M/M 2 POS 2mm ST Top Entry Panel Mount Bag/Box Min Qty: 244 Package Multiple: 1 | Americas - 1491 |
|
$0.2996 / $0.3348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292254-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292254-2
TE Connectivity
(292254-2) CT RELAY HDR ASSY 2P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.306 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |