Filter Your Search
1 - 10 of 2,158,256 results
Select Parts | Part Number |
---|
|
2213226-3
TE Connectivity
|
||
|
1625-1R
Molex
|
||
|
2213228-1
TE Connectivity
|
||
|
293469-1
TE Connectivity
|
||
|
293469-1
TE Connectivity
|
||
|
2213468-1
TE Connectivity
|
||
|
925075-3
TE Connectivity
|
||
|
2213351-2
TE Connectivity
|
||
|
HR10A-10P-12S
Hirose Electric Co Ltd
|
||
|
293616-1
TE Connectivity
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Terminal Pitch
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Connector Type
|
Additional Feature
|
Filter Feature
|
Mains Connector Rating
|
Number of Ports |
Polarization Key
|
Polarization
|
Rated Voltage
|
Wire Size-Max
|
Wire Size-Min
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Backshell Type
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Style
|
Coupling Type
|
EMI Shielded
|
Empty Shell
|
Mating Information
|
Mixed Contacts
|
Mounting Option 2
|
Number Of Connectors |
Option
|
Panel Mount
|
Shell Finish
|
Termination Type
|
Body Depth
|
Body Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
HTS Code
|
Active | CIRCULAR CONNECTOR | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | 1 | MALE/FEMALE | CABLE | POLYAMIDE | CIRCULAR CONNECTOR | POLARIZED | NO | CSA; UL | -40 °C | 105 °C | SOLID | RECEPTACLE | SNAP | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.781 inch | 0.192 inch | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||
Yes | Obsolete | 5 | MALE | CIRCULAR CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||
Yes | Active | 3 | 13 A | MALE | CABLE | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 13A | 1 | POLARIZED | A | NO | NO | NO | -40 °C | 70 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
Yes | Active | 3 | 13 A | MALE | CABLE | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 13A | 1 | POLARIZED | A | NO | NO | NO | -40 °C | 70 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
Yes | Active | 3 | 20 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 20A | 1 | POLARIZED | A | 14 AWG | 18 AWG | NO | NO | NO | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
Yes | Yes | Active | 4 | 5.08 mm | MALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.98 inch | 0.555 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.20 | |||||||||||||||
Yes | Active | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | SOLID | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
No | No | Obsolete | 12 | FEMALE | CABLE | 10 | ZINC ALLOY | SILVER/GOLD | CIRCULAR CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | -25 °C | 85 °C | SOLID | PLUG | SILVER/GOLD | PHOSPHOR BRONZE/BERYLLIUM COPPER | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||
Yes | Active | 5 | 20 A | MALE | CABLE | POLYAMIDE | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 20A | 1 | POLARIZED | A | 14 AWG | 18 AWG | NO | NO | NO | -40 °C | 85 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity |
|
2213226-3
TE Connectivity
|
$0.0200 Buy | Active | CIRCULAR CONNECTOR | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1625-1R
Molex
|
$0.0876 Buy | Yes | Active | 1 | MALE/FEMALE | CABLE | POLYAMIDE | CIRCULAR CONNECTOR | POLARIZED | NO | CSA; UL | -40 °C | 105 °C | SOLID | RECEPTACLE | SNAP | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.781 inch | 0.192 inch | MOLEX LLC | unknown | |||||||||||||||||||||||||||||||
|
2213228-1
TE Connectivity
|
$0.1352 Buy | Yes | Obsolete | 5 | MALE | CIRCULAR CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
293469-1
TE Connectivity
|
$0.1522 Buy | Yes | Active | 3 | 13 A | MALE | CABLE | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 13A | 1 | POLARIZED | A | NO | NO | NO | -40 °C | 70 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
293469-1
TE Connectivity
|
$0.1522 Buy | Yes | Active | 3 | 13 A | MALE | CABLE | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 13A | 1 | POLARIZED | A | NO | NO | NO | -40 °C | 70 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
2213468-1
TE Connectivity
|
$0.1592 Buy | Yes | Active | 3 | 20 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 20A | 1 | POLARIZED | A | 14 AWG | 18 AWG | NO | NO | NO | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
925075-3
TE Connectivity
|
$0.1771 Buy | Yes | Yes | Active | 4 | 5.08 mm | MALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.98 inch | 0.555 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
2213351-2
TE Connectivity
|
$0.1879 Buy | Yes | Active | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | SOLID | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
HR10A-10P-12S
Hirose Electric Co Ltd
|
$0.1889 Buy | No | No | Obsolete | 12 | FEMALE | CABLE | 10 | ZINC ALLOY | SILVER/GOLD | CIRCULAR CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | -25 °C | 85 °C | SOLID | PLUG | SILVER/GOLD | PHOSPHOR BRONZE/BERYLLIUM COPPER | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||
|
293616-1
TE Connectivity
|
$0.1989 Buy | Yes | Active | 5 | 20 A | MALE | CABLE | POLYAMIDE | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 20A | 1 | POLARIZED | A | 14 AWG | 18 AWG | NO | NO | NO | -40 °C | 85 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity |