Part Details for 1625-1R by Molex
Overview of 1625-1R by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1625-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL03-06-1011
|
Interstate Connecting Components | 062 PWR CONN RECEPTACLE FREE NG 1CKT | 80219 On Order |
|
$0.0696 / $0.0879 | Buy Now |
Part Details for 1625-1R
1625-1R CAD Models
1625-1R Part Data Attributes
|
1625-1R
Molex
Buy Now
Datasheet
|
Compare Parts:
1625-1R
Molex
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.781 inch | |
Body Diameter | 0.192 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE/FEMALE | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |