Part Details for 925075-3 by TE Connectivity
Overview of 925075-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 925075-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2645
|
Newark | 4W Circular Mate-N-Lok Pin Hsg Blk |Amp Te Connectivity 925075-3 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
96Y5105
|
Newark | 4W Circular Mate-N-Lok Pin Hsg Blk |Amp Te Connectivity 925075-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.5620 | Buy Now |
DISTI #
98AC5441
|
Newark | 4W Circular Mate-N-Lok Pin Hsg Blk Rohs Compliant: Yes |Amp Te Connectivity 925075-3 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
A144686-ND
|
DigiKey | CONN CAP HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
7229 In Stock |
|
$0.1571 / $0.3400 | Buy Now |
DISTI #
925075-3
|
Avnet Americas | AMP925075-3 - Bulk (Alt: 925075-3) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2147 | Buy Now |
DISTI #
571-925075-3
|
Mouser Electronics | Pin & Socket Connectors 4W CIRCULAR MATE-N-LOK PIN HSG BLK | 0 |
|
$0.2320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1906 | Buy Now |
DISTI #
AMP925075-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2079 / $0.2110 | Buy Now | |
|
Onlinecomponents.com | 4W CIRCULAR MATE-N-LOK PIN HSG BLK RoHS: Compliant | 0 |
|
$0.2011 / $0.5508 | Buy Now |
DISTI #
925075-3
|
Avnet Americas | AMP925075-3 - Bulk (Alt: 925075-3) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2147 | Buy Now |
Part Details for 925075-3
925075-3 CAD Models
925075-3 Part Data Attributes:
|
925075-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925075-3
TE Connectivity
4W CIRCULAR MATE-N-LOK PIN HSG BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.98 inch | |
Body Diameter | 0.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |