Part Details for 293469-1 by TE Connectivity
Overview of 293469-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293469-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5372
|
Newark | Circular Housing, Rcpt, 3Pos, Cable, Product Range:Nector M Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 293469-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$0.1350 | Buy Now |
DISTI #
2266-293469-1-ND
|
DigiKey | CONN SSL RCPT HSG 3POS CRIMP Min Qty: 112 Lead time: 40 Weeks Container: Box MARKETPLACE PRODUCT |
3727 In Stock |
|
$0.5900 / $0.6400 | Buy Now |
DISTI #
A116649-ND
|
DigiKey | CONN SSL RCPT HSG 3POS CRIMP Min Qty: 112 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5231 | Buy Now |
DISTI #
293469-1
|
Avnet Americas | Conn Housing SKT 3 POS 5.6mm ST Cable Mount - Bag (Alt: 293469-1) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Container: Bag | 0 |
|
RFQ | |
DISTI #
78Y5372
|
Avnet Americas | Conn Housing SKT 3 POS 5.6mm ST Cable Mount - Bulk (Alt: 78Y5372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 1 Days Container: Bulk | 144 Partner Stock |
|
$1.0100 / $1.3700 | Buy Now |
DISTI #
571-293469-1
|
Mouser Electronics | Lighting Connectors 3P Hanging M-Line Unsealed Pin HSGFree | 223 |
|
$0.5230 / $1.2700 | Buy Now |
|
Onlinecomponents.com | NECTOR M PIN HSG FREE HANGING CODE A RoHS: Compliant |
5327 In Stock |
|
$0.5100 / $0.5470 | Buy Now |
DISTI #
293469-1
|
Avnet Americas | Conn Housing SKT 3 POS 5.6mm ST Cable Mount - Bag (Alt: 293469-1) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Container: Bag | 0 |
|
RFQ | |
DISTI #
78Y5372
|
Avnet Americas | Conn Housing SKT 3 POS 5.6mm ST Cable Mount - Bulk (Alt: 78Y5372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 1 Days Container: Bulk | 144 Partner Stock |
|
$1.0100 / $1.3700 | Buy Now |
DISTI #
293469-1
|
Avnet Americas | Conn Housing SKT 3 POS 5.6mm ST Cable Mount - Bag (Alt: 293469-1) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Container: Bag | 0 |
|
RFQ |
Part Details for 293469-1
293469-1 CAD Models
293469-1 Part Data Attributes
|
293469-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293469-1
TE Connectivity
(293469-1) NECTOR M PIN HSG FREE HANGING CODE A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 3 |