Parametric results for: 1593PPCB under Other Circular Connectors

Filter Your Search

1 - 10 of 2,158,282 results

All Filters
|
0.252.0080.250.6 8951.1291.5 6852.008
-
0.410.6250.42.9 5625.5 1258.0 68710.625
-
0.3133.810.3131.192.062.943.813
-
0.4133.3180.4131.8 6552.5 9183.318
-
5010050637588100
-
050013253850
-
5010 000502 5385 0257 51310 000
-
0.2520.251.1252
-
05000125250375500
-
0.64360.649182736
-
1.061.251.061.1071.1551.2031.25
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
2213226-3
TE Connectivity
1625-1R
Molex
2213228-1
TE Connectivity
293469-1
TE Connectivity
293469-1
TE Connectivity
925075-3
TE Connectivity
2213351-2
TE Connectivity
HR10A-10P-12S
Hirose Electric Co Ltd
293616-1
TE Connectivity
293722-1
TE Connectivity
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Terminal Pitch
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Shell Size
Shell Material
Contact Finish Mating
Connector Type
Additional Feature
Filter Feature
Mains Connector Rating
Number of Ports Polarization Key
Polarization
Rated Voltage
Wire Size-Max
Wire Size-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Backshell Type
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Style
Coupling Type
EMI Shielded
Empty Shell
Mating Information
Mixed Contacts
Mounting Option 2
Number Of Connectors Option
Panel Mount
Shell Finish
Termination Type
Body Depth
Body Diameter
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Active CIRCULAR CONNECTOR TE CONNECTIVITY LTD unknown TE Connectivity
Yes Active 1 MALE/FEMALE CABLE POLYAMIDE CIRCULAR CONNECTOR POLARIZED NO CSA; UL -40 °C 105 °C SOLID RECEPTACLE SNAP YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.781 inch 0.192 inch MOLEX LLC unknown
Yes Obsolete 5 MALE CIRCULAR CONNECTOR NO 115/230VAC 1 NO NO NO RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD unknown TE Connectivity
Yes Active 3 13 A MALE CABLE NOT APPLICABLE CIRCULAR CONNECTOR NO 13A 1 POLARIZED A NO NO NO -40 °C 70 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO LATCHING ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
Yes Active 3 13 A MALE CABLE NOT APPLICABLE CIRCULAR CONNECTOR NO 13A 1 POLARIZED A NO NO NO -40 °C 70 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO LATCHING ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
Yes Yes Active 4 5.08 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE CIRCULAR CONNECTOR NO 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-2 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.98 inch 0.555 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.20
Yes Active NOT APPLICABLE CIRCULAR CONNECTOR NO 115/230VAC 1 NO NO NO SOLID NOT APPLICABLE RND PIN-SKT NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
No No Obsolete 12 FEMALE CABLE 10 ZINC ALLOY SILVER/GOLD CIRCULAR CONNECTOR POLARIZED NO NO NO e4 NO -25 °C 85 °C SOLID PLUG SILVER/GOLD PHOSPHOR BRONZE/BERYLLIUM COPPER SNAP NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER HIROSE ELECTRIC CO LTD unknown
Yes Active 5 20 A MALE CABLE POLYAMIDE NOT APPLICABLE CIRCULAR CONNECTOR NO 20A 1 POLARIZED A 14 AWG 18 AWG NO NO NO -40 °C 85 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
Yes Active 7 20 A MALE CABLE POLYAMIDE NOT APPLICABLE CIRCULAR CONNECTOR NO 20A 1 POLARIZED A 14 AWG 18 AWG NO NO NO -40 °C 85 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
Compare
2213226-3
TE Connectivity
$0.0200 Buy Active CIRCULAR CONNECTOR TE CONNECTIVITY LTD unknown TE Connectivity
1625-1R
Molex
$0.0879 Buy Yes Active 1 MALE/FEMALE CABLE POLYAMIDE CIRCULAR CONNECTOR POLARIZED NO CSA; UL -40 °C 105 °C SOLID RECEPTACLE SNAP YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.781 inch 0.192 inch MOLEX LLC unknown
2213228-1
TE Connectivity
$0.1358 Buy Yes Obsolete 5 MALE CIRCULAR CONNECTOR NO 115/230VAC 1 NO NO NO RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD unknown TE Connectivity
293469-1
TE Connectivity
$0.1520 Buy Yes Active 3 13 A MALE CABLE NOT APPLICABLE CIRCULAR CONNECTOR NO 13A 1 POLARIZED A NO NO NO -40 °C 70 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO LATCHING ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
293469-1
TE Connectivity
$0.1520 Buy Yes Active 3 13 A MALE CABLE NOT APPLICABLE CIRCULAR CONNECTOR NO 13A 1 POLARIZED A NO NO NO -40 °C 70 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO LATCHING ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
925075-3
TE Connectivity
$0.1771 Buy Yes Yes Active 4 5.08 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE CIRCULAR CONNECTOR NO 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-2 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.98 inch 0.555 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.20
2213351-2
TE Connectivity
$0.1876 Buy Yes Active NOT APPLICABLE CIRCULAR CONNECTOR NO 115/230VAC 1 NO NO NO SOLID NOT APPLICABLE RND PIN-SKT NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
HR10A-10P-12S
Hirose Electric Co Ltd
$0.1889 Buy No No Obsolete 12 FEMALE CABLE 10 ZINC ALLOY SILVER/GOLD CIRCULAR CONNECTOR POLARIZED NO NO NO e4 NO -25 °C 85 °C SOLID PLUG SILVER/GOLD PHOSPHOR BRONZE/BERYLLIUM COPPER SNAP NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER HIROSE ELECTRIC CO LTD unknown
293616-1
TE Connectivity
$0.1992 Buy Yes Active 5 20 A MALE CABLE POLYAMIDE NOT APPLICABLE CIRCULAR CONNECTOR NO 20A 1 POLARIZED A 14 AWG 18 AWG NO NO NO -40 °C 85 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
293722-1
TE Connectivity
$0.1992 Buy Yes Active 7 20 A MALE CABLE POLYAMIDE NOT APPLICABLE CIRCULAR CONNECTOR NO 20A 1 POLARIZED A 14 AWG 18 AWG NO NO NO -40 °C 85 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity