Parametric results for: zrekl-20c24-26p under Other Circular Connectors

Filter Your Search

11 - 20 of 2,152,510 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
293721-1
TE Connectivity
$0.2216 Yes Active 7 20 A FEMALE PANEL NOT APPLICABLE CIRCULAR CONNECTOR NO 20A 1 POLARIZED A 14 AWG 18 AWG NO NO NO UL -40 °C 85 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
293615-1
TE Connectivity
$0.2236 Yes Active 5 20 A FEMALE CABLE POLYAMIDE NOT APPLICABLE CIRCULAR CONNECTOR NO 20A 1 POLARIZED A 14 AWG 18 AWG NO NO NO -40 °C 85 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown
60.201.80
TE Connectivity
$0.2381 Yes Active 7 A FEMALE 500 Cycles CABLE BRASS NOT APPLICABLE CIRCULAR CONNECTOR NO 7A 1 N NO NO NO SOLID NOT APPLICABLE RND PIN-SKT NO YES NO GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant
293688-1
TE Connectivity
$0.2489 Yes Active 5 20 A MALE PANEL POLYAMIDE NOT APPLICABLE CIRCULAR CONNECTOR NO 20A 1 POLARIZED A 14 AWG 18 AWG NO NO NO -40 °C 85 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
IMC19
TE Connectivity
$0.2540 Yes Obsolete FEMALE; MALE CABLE CIRCULAR CONNECTOR COMPATIBLE CONTACTS: 6862-201-20278; 6860-201-20278, MAX CONTACTS (SERIES)=12 NO NO NO NO SOLID RECEPTACLE BAYONET YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
1-2213231-1
TE Connectivity
$0.3910 Yes Active 5 NOT APPLICABLE CIRCULAR CONNECTOR NO 115/230VAC 1 NO NO NO NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD unknown TE Connectivity
925076
TE Connectivity
$0.4421 Yes Active 4 5.08 mm FEMALE CABLE POLYAMIDE66 NOT APPLICABLE CIRCULAR CONNECTOR NO 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-2 -55 °C 105 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.894 inch 0.555 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.20
293470-1
TE Connectivity
$0.4487 Yes Active NOT APPLICABLE CIRCULAR CONNECTOR NO 115/230VAC 1 NO NO NO SOLID NOT APPLICABLE RND PIN-SKT NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
282079-2
TE Connectivity
$0.4548 Yes Yes Active 1 1 14 A FEMALE CABLE GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE66 NOT APPLICABLE CIRCULAR CONNECTOR NO 14A 1 POLARIZED 24 V NO NO NO -40 °C 125 °C SOLID PLUG NOT APPLICABLE RND PIN-SKT SNAP NO YES NO GENERAL PURPOSE NO 0.366 inch 1.177 inch 0.366 inch TE CONNECTIVITY LTD compliant TE Connectivity
794435-1
TE Connectivity
$0.4935 Yes Active 6 FEMALE CABLE POLYAMIDE NOT APPLICABLE CIRCULAR CONNECTOR NO 115/230VAC 1 NO NO NO CSA, UL 94V-2 -40 °C 90 °C PLUG NOT APPLICABLE RND PIN-SKT NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 1.196 inch 0.57 inch TE CONNECTIVITY LTD compliant TE Connectivity