Part Details for 60.201.80 by TE Connectivity
Overview of 60.201.80 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.201.80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3437
|
Newark | Circular Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 623 Circular Connectors, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 60.201.80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5373 |
|
$0.2130 | Buy Now |
DISTI #
31AJ4221
|
Newark | Circular Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 623 Circular Connectors, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 60.201.80 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.3600 | Buy Now |
DISTI #
2452-60.201.80TR-ND
|
DigiKey | CONTACT SKT SZ 1.0MM CRIMP GOLD Min Qty: 7000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3332 | Buy Now |
DISTI #
571-60.201.80
|
Mouser Electronics | Circular Metric Connectors Bandolier Contact Socket 1 mm RoHS: Compliant | 0 |
|
$0.3890 / $0.7100 | Order Now |
DISTI #
3796137
|
element14 Asia-Pacific | CIRCULAR CONTACT, SOCKET, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5373 |
|
$0.3758 / $0.6460 | Buy Now |
DISTI #
3796137
|
Farnell | CIRCULAR CONTACT, SOCKET, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 5373 |
|
$0.6082 / $0.7521 | Buy Now |
Part Details for 60.201.80
60.201.80 CAD Models
60.201.80 Part Data Attributes:
|
60.201.80
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60.201.80
TE Connectivity
Circular Connector, Brass, Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7 A | |
Shell Material | BRASS | |
Termination Type | CRIMP |