Part Details for 293470-1 by TE Connectivity
Overview of 293470-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293470-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5373
|
Newark | Locking, Power Connector, Gf Polyamide, Accessory Type:Locking Assembly For Crimp Contacts, For Use With:3 Pole Panel Mount Socket Connector, Natural, Product Range:Nector M Rohs Compliant: Yes |Te Connectivity 293470-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1559 |
|
$0.3090 / $0.5030 | Buy Now |
DISTI #
2266-293470-1-ND
|
DigiKey | CONN CONTACT LOCK FOR CONTACTS Min Qty: 300 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.2530 / $0.2730 | Buy Now |
DISTI #
A119632-ND
|
DigiKey | CONN CONTACT LOCK FOR CONTACTS Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2381 | Buy Now |
DISTI #
293470-1
|
Avnet Americas | Connector Accessories Lock - Bulk (Alt: 293470-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2250 / $0.2465 | Buy Now |
DISTI #
571-293470-1
|
Mouser Electronics | Lighting Connectors NECTOR M LOCKING FOR CTCS RoHS: Compliant | 595 |
|
$0.2380 / $0.5600 | Buy Now |
|
Future Electronics | NECTOR M-Line Locking for Contacts on the CTSC Connector System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 36Bag |
|
$0.2400 / $0.2850 | Buy Now |
|
Future Electronics | NECTOR M-Line Locking for Contacts on the CTSC Connector System RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2400 / $0.2850 | Buy Now |
DISTI #
AMP293470-1
|
Heilind Electronics | LOCKING FOR CTCS M-LINE | Americas - 0 in Stock |
|
$0.2626 / $0.2706 | Buy Now |
|
Onlinecomponents.com | NECTOR M LOCKING FOR CTCS RoHS: Compliant |
13911 In Stock |
|
$0.2315 / $0.3393 | Buy Now |
DISTI #
65684034
|
Verical | Connector Accessories Lock Straight Natural RoHS: Compliant Min Qty: 245 Package Multiple: 1 | Americas - 7000 |
|
$0.2370 / $0.2560 | Buy Now |
Part Details for 293470-1
293470-1 CAD Models
293470-1 Part Data Attributes:
|
293470-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293470-1
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |