-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 1P PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6275
|
Newark | Connector Housing, Receptacle, 1 Position, 6Mm, Product Range:Superseal 1.5 Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Superseal 1.5 Series Mini-Mic Receptacle Contacts Rohs Compliant: Yes |Amp Te Connectivity 282079-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8438 |
|
$0.1980 | Buy Now |
DISTI #
2266-282079-2-ND
|
DigiKey | CONN PLUG HSG 1POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bag MARKETPLACE PRODUCT |
2323 In Stock |
|
$0.5200 / $0.6200 | Buy Now |
DISTI #
A124485-ND
|
DigiKey | CONN PLUG HSG 1POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4284 / $0.7500 | Buy Now |
DISTI #
282079-2
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST - Bulk (Alt: 282079-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3730 / $0.4212 | Buy Now |
DISTI #
02H6275
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST - Bulk (Alt: 02H6275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 5250 Partner Stock |
|
$0.4700 / $0.6970 | Buy Now |
DISTI #
571-282079-2
|
Mouser Electronics | Automotive Connectors HSG PLG 1X01C F/H RoHS: Compliant | 8533 |
|
$0.3760 / $0.5000 | Buy Now |
DISTI #
E02:0323_02375282
|
Arrow Electronics | Conn Housing PL 1 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2406 | Europe - 44547 |
|
$0.3926 / $0.5363 | Buy Now |
DISTI #
V36:1790_07789027
|
Arrow Electronics | Conn Housing PL 1 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1941 | Americas - 421 |
|
$0.3584 / $0.6233 | Buy Now |
|
Future Electronics | 1 Position Black Plug Latch Lock Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.3750 | Buy Now |
DISTI #
AMP282079-2
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 1P PL | Americas - 4929 in Stock |
|
$0.4490 / $0.5676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282079-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282079-2
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 1P PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 0.366 inch | |
Body Depth | 1.177 inch | |
Body Length | 0.366 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Total Number of Contacts | 1 |