Filter Your Search
1 - 10 of 16,613,177 results
|
68001-208HLF
Amphenol FCi
|
$0.0004 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||||||||||||||||||||||||||||||||||||||
|
2213R-20G-SM-7576APR
SPC Multicomp
|
$0.0010 | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
78938-103HLF
Amphenol Communications Solutions
|
$0.0019 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 3 | ||||||||||||||||||||||||||||||||||||||||||
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
|
$0.0048 | Contact Manufacturer | 2 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.236 inch | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
2-1735360-0
TE Connectivity
|
$0.0049 | Yes | Active | 20 | 1 | 1 mm | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 1A | 1 | NO | NO | NO | -20 °C | 85 °C | FFC, FPC | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SURFACE MOUNT | 0.268 inch | 0.118 inch | 0.906 inch | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | |||||||||||||||||||||||||||||||
|
10156616-0200LF
Amphenol Communications Solutions
|
$0.0050 | Active | 2 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.256 inch | unknown | ||||||||||||||||||||||||||||||||||||||
|
FH35C-25S-0.3SHW(99)
Hirose Electric Co Ltd
|
$0.0053 | Yes | Active | 25 | 2 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | -55 °C | 85 °C | GOLD | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | 0.024 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.132 inch | 0.358 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||||||||||||||||||||||||||||||
|
3-1658044-3
TE Connectivity
|
$0.0055 | Yes | Yes | Active | 84 | 2 | 800 µm | 2 | 9.5 A | 100 Ω | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 675VAC V | NO | 2 MΩ | 115/230VAC | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | LOCATING POST | PLUG | NOT APPLICABLE | RECTANGULAR | NO | NO | BLACK | 0.032 inch | 0.186 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 6.096 mm | 5u inch | SURFACE MOUNT | 0.235 inch | 0.16 inch | 2.362 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||
|
2214SM-26G-75-PCR
SPC Multicomp
|
$0.0070 | Yes | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10156616-0300LF
Amphenol Communications Solutions
|
$0.0072 | Active | 3 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.354 inch | unknown |