Part Details for 2213R-20G-SM-7576APR by SPC Multicomp
Overview of 2213R-20G-SM-7576APR by SPC Multicomp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213R-20G-SM-7576APR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3028
|
Newark | Connector, Header, 20Pos, R/A, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Multicomp Pro 2213R-20G-SM-7576APR Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 2100 |
|
$0.5220 / $0.6280 | Buy Now |
DISTI #
51AC3027
|
Newark | Connector, Header, 20Pos, R/A, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Multicomp Pro 2213R-20G-SM-7576APR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 299 |
|
$0.1400 | Buy Now |
DISTI #
2847919
|
element14 Asia-Pacific | CONNECTOR, HEADER, 20POS, R/A, 2.54MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 299 |
|
$0.5678 / $0.9451 | Buy Now |
DISTI #
2847222
|
element14 Asia-Pacific | CONNECTOR, HEADER, 20POS, R/A, 2.54MM RoHS: Compliant Min Qty: 350 Container: Reel | 2100 |
|
$0.4556 / $0.5397 | Buy Now |
DISTI #
2847222
|
Farnell | CONNECTOR, HEADER, 20POS, R/A, 2.54MM RoHS: Compliant Min Qty: 350 Lead time: 20 Weeks, 1 Days Container: Reel | 2100 |
|
$0.5611 / $0.6138 | Buy Now |
DISTI #
2847919
|
Farnell | CONNECTOR, HEADER, 20POS, R/A, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 5 Days Container: Cut Tape | 299 |
|
$0.6263 / $1.2062 | Buy Now |