-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1mm FFC SMT H BOTTOM CONTACT ASSY, 20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5452
|
Newark | Te Connectivity/Amp Brand |Amp Te Connectivity 2-1735360-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
AMP2-1735360-0
|
Heilind Electronics | 1MM FFC SMT H BOTTOM CONTACT A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1mm FFC SMT H BOTTOM CONTACT ASSY, 20P |
4500 Partner Stock |
|
$0.0024 / $0.0044 | Buy Now |
DISTI #
AMP2-1735360-0
|
Interstate Connecting Components | 1MM FFC SMT H BOTTOM CONTACT A | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1735360-0
|
PEI Genesis | FFC/FPC Connector, 20 Contac | 0 |
|
Buy Now | |
|
Master Electronics | 1mm FFC SMT H BOTTOM CONTACT ASSY, 20P |
4500 Partner Stock |
|
$0.0024 / $0.0044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1735360-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1735360-0
TE Connectivity
1mm FFC SMT H BOTTOM CONTACT ASSY, 20P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.268 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.906 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |