Part Details for I-DS1066-SCW002 by Ningbo connfly electronic CO LTD
Overview of I-DS1066-SCW002 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I-DS1066-SCW002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I-DS1066-SCW02
|
TME | Plug, wire-board, female, 2mm, PIN: 2, w/o contacts, for cable, 100V Min Qty: 200 | 13212 |
|
$0.0023 / $0.0050 | Buy Now |
Part Details for I-DS1066-SCW002
I-DS1066-SCW002 CAD Models
I-DS1066-SCW002 Part Data Attributes:
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.177 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.102 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |