Filter Your Search
1 - 10 of 16,717,895 results
|
2842144-3
TE Connectivity
|
$0.0003 | Yes | Active | 6 | 2 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | SURFACE MOUNT | 0.157 inch | 0.236 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
2842142-5
TE Connectivity
|
$0.0003 | Yes | Active | 10 | 2 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 3.94u inch | SURFACE MOUNT | 0.157 inch | 0.394 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
2213R-20G-SM-7576APR
SPC Multicomp
|
$0.0009 | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3-641123-6
TE Connectivity
|
$0.0015 | Yes | Obsolete | 6 | 1 | 2.54 mm | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 5A | 1 | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.7 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
3-641123-6
TE Connectivity
|
$0.0015 | Yes | Yes | Obsolete | 6 | 1 | 2.54 mm | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 5A | 1 | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.7 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
|
$0.0048 | Contact Manufacturer | 2 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.236 inch | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
3-1658044-3
TE Connectivity
|
$0.0049 | Yes | Yes | Active | 84 | 2 | 800 µm | 2 | 9.5 A | 100 Ω | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 675VAC V | NO | 2 MΩ | 115/230VAC | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | LOCATING POST | PLUG | NOT APPLICABLE | RECTANGULAR | NO | NO | BLACK | 0.032 inch | 0.186 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 6.096 mm | 5u inch | SURFACE MOUNT | 0.235 inch | 0.16 inch | 2.362 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2-1735360-0
TE Connectivity
|
$0.0049 | Yes | Active | 20 | 1 | 1 mm | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 1A | 1 | NO | NO | NO | -20 °C | 85 °C | FFC, FPC | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SURFACE MOUNT | 0.268 inch | 0.118 inch | 0.906 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | |||||||||||||||||||||||||||||||
|
98424-G52-16LF
Amphenol FCi
|
$0.0060 | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,PLASTIC PKG | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.685 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||
|
140-503-210-011
EDAC Inc
|
$0.0067 | Yes | Active | BOARD CONNECTOR | EDAC INC | compliant | EDAC |