Parametric results for: D0032M%C3%96 under DIN Connectors

Filter Your Search

1 - 10 of 22,690 results

All Filters
|
0.3341.1220.3340.5310.7280.9251.122
-
0.2092.3620.2091.2 8551.8 2382.362
-
0.5041.9090.5041.2 0651.5 5771.909
-
0.3522.10.3521.2261.6632.1
-
0.19128.80.19114.4 95528.8
-
2300277151226300
-
3010 000302 5235 0157 50810 000
-
0.050.10.050.0750.0870.1
-
0.3400.310203040
-
2.49102.496.24510
-
1.11.151.11.1131.1251.1371.15
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
DS1093-01-BN40
Ningbo connfly electronic CO LTD
DS1093-05-BN36S
Ningbo connfly electronic CO LTD
FM6725
Cliff Electronic Components
630-0800
Deltron / DEM Manufacturing
MJ-372/6
Lumberg Connect GmbH
5749181-1
TE Connectivity
61PC5F
Switchcraft Conxall
5749265-1
TE Connectivity
MDJ-008-FS
Adam Technologies Inc
MDJ-009-FS
Adam Technologies Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Terminal Pitch
Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Mains Connector Rating
Number of Ports Polarization Key
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Pitch Circle Diameter
Contact Style
EMI Shielded
Empty Shell
Insulator Color
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
Panel Mount
Plating Thickness
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Package Description
Yes Contact Manufacturer 4 30 mΩ 1 A FEMALE BOARD RIGHT ANGLE MINI-DIN CONNECTOR 707VAC V 1 GΩ 1 POLARIZED -40 °C 105 °C SPLIT BOARD LOCK RND PIN-SKT NO BLACK LOCKING GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.508 inch 0.512 inch 0.551 inch 0.138 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
Contact Manufacturer 3 30 mΩ 1 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE STEEL RIGHT ANGLE MINI-DIN CONNECTOR 707VAC V 100 MΩ 1 POLARIZED -40 °C 85 °C SPLIT BOARD LOCK RND PIN-SKT NO BLACK LOCKING GENERAL PURPOSE NICKEL SOLDER 0.555 inch 0.689 inch 0.618 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
Yes Active 5 5 mΩ 4 A FEMALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STAINLESS STEEL RIGHT ANGLE DIN CONNECTOR STANDARD: 94V-0 10 N 1 POLARIZED UL -20 °C 70 °C RND PIN-SKT YES LOCKING GENERAL PURPOSE SOLDER 0.787 inch 0.756 inch 0.827 inch 0.138 inch CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS EAR99 8536.69.40.20
Yes Contact Manufacturer 8 10 mΩ 2 A FEMALE PANEL SILVER STRAIGHT DIN CONNECTOR 103 MΩ 1 YES NO e4 NO -25 °C 70 °C SOCKET Silver (Ag) BRASS NO M3 SCREW GENERAL PURPOSE NICKEL SOLDER 0.728 inch DEM MANUFACTURING LTD compliant DELTRON COMPONENTS EAR99 8536.69.40.20 ROHS COMPLIANT
Yes Active 6 FEMALE CABLE NOT SPECIFIED STRAIGHT DIN CONNECTOR YES NO e4 NO SOCKET SILVER NOT SPECIFIED NO GENERAL PURPOSE SOLDER LUMBERG CONNECT GMBH compliant LUMBERG
Yes Transferred 4 6.5 mm 500 mA FEMALE 500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT APPLICABLE RIGHT ANGLE MINI-DIN CONNECTOR NO 1 GΩ .5A 1 POLARIZED NO NO e3 NO UL 94V-0 -55 °C 105 °C SOLDERABLE RETENTION CLIPS RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE STAGGERED RND PIN-SKT YES NO BLACK NO LOCKING ONE GENERAL PURPOSE NO 30u inch TIN SOLDER 0.5 inch 0.51 inch 0.55 inch 0.125 inch TYCO ELECTRONICS AMP compliant TE Connectivity EAR99 8536.69.40.20
Yes Active 5 FEMALE BOARD RIGHT ANGLE DIN CONNECTOR POLARIZED 1 POLARIZED HOUSING YES NO NO RECEPTACLE 7 mm BELLOWED TYPE NO GENERAL PURPOSE SOLDER 0.827 inch 0.61 inch 0.787 inch 0.138 inch SWITCHCRAFT INC compliant Switchcraft EAR99 8536.69.40.20
Yes Yes Active 6 6.5 mm 500 mA FEMALE BOARD POLYETHYLENE COPPER ALLOY NOT APPLICABLE RIGHT ANGLE MINI-DIN CONNECTOR NO .5A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE STAGGERED YES NO BLACK NO ONE GENERAL PURPOSE NO TIN SOLDER 0.55 inch 0.5 inch 0.65 inch 0.125 inch TE CONNECTIVITY LTD compliant TE Connectivity
Yes Active 8 20 mΩ 1 A FEMALE 5000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE MINI-DIN CONNECTOR LOW PROFILE, POLARIZATION AVAILABLE 500VAC V 500 MΩ 1 POLAR PIN POSITION NO NO NO UL, CSA -55 °C 105 °C JACK NOT SPECIFIED RND PIN-SKT YES BLACK LOCKING GENERAL PURPOSE TIN PRINTED WIRING PIN 0.512 inch 0.512 inch 0.555 inch ADAM TECH compliant Adam Tech
Yes Active 9 20 mΩ 1 A FEMALE 5000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE BRASS AU ON NI RIGHT ANGLE MINI-DIN CONNECTOR LOW PROFILE, POLARIZATION AVAILABLE 500VAC V 500 MΩ 1 POLAR PIN POSITION NO NO e3 NO UL, CSA -55 °C 105 °C JACK Tin (Sn) PHOSPHOR BRONZE RND PIN-SKT YES BLACK LOCKING GENERAL PURPOSE TIN PRINTED WIRING PIN 0.512 inch 0.512 inch 0.555 inch ADAM TECH compliant Adam Tech
Compare
DS1093-01-BN40
Ningbo connfly electronic CO LTD
$0.2958 Buy Yes Contact Manufacturer 4 30 mΩ 1 A FEMALE BOARD RIGHT ANGLE MINI-DIN CONNECTOR 707VAC V 1 GΩ 1 POLARIZED -40 °C 105 °C SPLIT BOARD LOCK RND PIN-SKT NO BLACK LOCKING GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.508 inch 0.512 inch 0.551 inch 0.138 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
DS1093-05-BN36S
Ningbo connfly electronic CO LTD
$0.4406 Buy Contact Manufacturer 3 30 mΩ 1 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE STEEL RIGHT ANGLE MINI-DIN CONNECTOR 707VAC V 100 MΩ 1 POLARIZED -40 °C 85 °C SPLIT BOARD LOCK RND PIN-SKT NO BLACK LOCKING GENERAL PURPOSE NICKEL SOLDER 0.555 inch 0.689 inch 0.618 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
FM6725
Cliff Electronic Components
$0.5986 Buy Yes Active 5 5 mΩ 4 A FEMALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STAINLESS STEEL RIGHT ANGLE DIN CONNECTOR STANDARD: 94V-0 10 N 1 POLARIZED UL -20 °C 70 °C RND PIN-SKT YES LOCKING GENERAL PURPOSE SOLDER 0.787 inch 0.756 inch 0.827 inch 0.138 inch CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS EAR99 8536.69.40.20
630-0800
Deltron / DEM Manufacturing
$0.7820 Buy Yes Contact Manufacturer 8 10 mΩ 2 A FEMALE PANEL SILVER STRAIGHT DIN CONNECTOR 103 MΩ 1 YES NO e4 NO -25 °C 70 °C SOCKET Silver (Ag) BRASS NO M3 SCREW GENERAL PURPOSE NICKEL SOLDER 0.728 inch DEM MANUFACTURING LTD compliant DELTRON COMPONENTS EAR99 8536.69.40.20 ROHS COMPLIANT
MJ-372/6
Lumberg Connect GmbH
$0.8966 Buy Yes Active 6 FEMALE CABLE NOT SPECIFIED STRAIGHT DIN CONNECTOR YES NO e4 NO SOCKET SILVER NOT SPECIFIED NO GENERAL PURPOSE SOLDER LUMBERG CONNECT GMBH compliant LUMBERG
5749181-1
TE Connectivity
$0.9178 Buy Yes Transferred 4 6.5 mm 500 mA FEMALE 500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT APPLICABLE RIGHT ANGLE MINI-DIN CONNECTOR NO 1 GΩ .5A 1 POLARIZED NO NO e3 NO UL 94V-0 -55 °C 105 °C SOLDERABLE RETENTION CLIPS RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE STAGGERED RND PIN-SKT YES NO BLACK NO LOCKING ONE GENERAL PURPOSE NO 30u inch TIN SOLDER 0.5 inch 0.51 inch 0.55 inch 0.125 inch TYCO ELECTRONICS AMP compliant TE Connectivity EAR99 8536.69.40.20
61PC5F
Switchcraft Conxall
$1.0000 Buy Yes Active 5 FEMALE BOARD RIGHT ANGLE DIN CONNECTOR POLARIZED 1 POLARIZED HOUSING YES NO NO RECEPTACLE 7 mm BELLOWED TYPE NO GENERAL PURPOSE SOLDER 0.827 inch 0.61 inch 0.787 inch 0.138 inch SWITCHCRAFT INC compliant Switchcraft EAR99 8536.69.40.20
5749265-1
TE Connectivity
$1.0445 Buy Yes Yes Active 6 6.5 mm 500 mA FEMALE BOARD POLYETHYLENE COPPER ALLOY NOT APPLICABLE RIGHT ANGLE MINI-DIN CONNECTOR NO .5A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE STAGGERED YES NO BLACK NO ONE GENERAL PURPOSE NO TIN SOLDER 0.55 inch 0.5 inch 0.65 inch 0.125 inch TE CONNECTIVITY LTD compliant TE Connectivity
MDJ-008-FS
Adam Technologies Inc
$1.0633 Buy Yes Active 8 20 mΩ 1 A FEMALE 5000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE MINI-DIN CONNECTOR LOW PROFILE, POLARIZATION AVAILABLE 500VAC V 500 MΩ 1 POLAR PIN POSITION NO NO NO UL, CSA -55 °C 105 °C JACK NOT SPECIFIED RND PIN-SKT YES BLACK LOCKING GENERAL PURPOSE TIN PRINTED WIRING PIN 0.512 inch 0.512 inch 0.555 inch ADAM TECH compliant Adam Tech
MDJ-009-FS
Adam Technologies Inc
$1.1172 Buy Yes Active 9 20 mΩ 1 A FEMALE 5000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE BRASS AU ON NI RIGHT ANGLE MINI-DIN CONNECTOR LOW PROFILE, POLARIZATION AVAILABLE 500VAC V 500 MΩ 1 POLAR PIN POSITION NO NO e3 NO UL, CSA -55 °C 105 °C JACK Tin (Sn) PHOSPHOR BRONZE RND PIN-SKT YES BLACK LOCKING GENERAL PURPOSE TIN PRINTED WIRING PIN 0.512 inch 0.512 inch 0.555 inch ADAM TECH compliant Adam Tech