Filter Your Search
31 - 40 of 22,473 results
|
1658998-1
TE Connectivity
|
$1.4107 | Yes | Yes | Active | 8 | 6.5 mm | 30 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD | POLYESTER | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | SHIELDED | NO | 40.032 N | 1 GΩ | .5A | 1 | POLARIZED | 8.896 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.5 inch | 0.51 inch | 0.55 inch | 0.125 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
5749180-1
TE Connectivity
|
$1.4122 | Yes | Active | 6 | 6.5 mm | 30 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | MINI DIN CONNECTOR | SHIELDED | NO | 40.032 N | .5A | 1 | POLARIZED | 8.896 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.5 inch | 0.51 inch | 0.55 inch | 0.125 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||||||||||
|
SDF-30J
CUI Inc
|
$1.4150 | Yes | Yes | Obsolete | 8 | 20 mΩ | 2 A | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | DIN CONNECTOR | STANDARD: 94V-0 | 500VAC V | 49.033 N | 100 MΩ | 1 | POLARIZED | UL | -40 °C | 85 °C | LOCKPIN | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | SOLDER | 0.831 inch | 0.52 inch | 0.787 inch | 0.138 inch | CUI INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||
|
MD-30SMK
CUI Inc
|
$1.4173 | Yes | Yes | Obsolete | 3 | 30 mΩ | 2 A | FEMALE | 5000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | STRAIGHT | MINI DIN CONNECTOR | 250VAC V | 44.13 N | 50 MΩ | 1 | POLARIZED | UL | -40 °C | 85 °C | MOUNTING FLANGE | SQ PIN-SKT | YES | LOCKING | GENERAL PURPOSE | TIN | SOLDER | 0.504 inch | 0.508 inch | 0.551 inch | 0.138 inch | CUI INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||
|
MD-30S
CUI Inc
|
$1.4466 | Yes | Yes | Obsolete | 3 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | RIGHT ANGLE | MINI DIN CONNECTOR | 500VAC V | 45 N | 100 MΩ | 1 | POLARIZED | e4 | UL | -25 °C | 50 °C | SPLIT BOARD LOCK | Silver (Ag) | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 0.504 inch | 0.484 inch | 0.551 inch | 0.138 inch | CUI INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||
|
MD-70
CUI Inc
|
$1.4633 | Yes | Transferred | 7 | MALE | CABLE | SILVER | STRAIGHT | MINI DIN CONNECTOR | YES | NO | e4 | NO | Silver (Ag) | BRASS | YES | GENERAL PURPOSE | CUI INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MDC-114
Power Dynamics Inc
|
$1.4909 | Yes | Yes | Active | 4 | FEMALE | BOARD | SILVER | STRAIGHT | MINI DIN CONNECTOR | YES | NO | e4 | NO | SILVER | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
121583-0026
ITT Interconnect Solutions
|
$1.4918 | Yes | Active | NOT SPECIFIED | CIRCULAR DIN CONNECTOR | NOT SPECIFIED | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MDP-009
Adam Technologies Inc
|
$1.4945 | Active | 9 | 20 mΩ | 1 A | MALE | 5000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NI | STRAIGHT | MINI DIN CONNECTOR | 500VAC V | 44.0352 N | 500 MΩ | 1 | POLAR PIN POSITION | 3.5584 N | YES | e3 | UL, CSA | -25 °C | 70 °C | PLUG | TIN | BRASS | RND PIN-SKT | BLACK | LOCKING | TIN | 1.528 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||
|
101E10079X
Conec Corporation
|
$1.5037 | Yes | Active | 13 | 2 | 5.0038 mm | 2 | 15 mΩ | 4 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | RIGHT ANGLE REVERSE | CIRCULAR DIN CONNECTOR | ROHS COMPLIANT | 2.3352 N | 10 GΩ | UL | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | GRAY | 0.197 inch | 0.197 inch | ONE | STAGGERED | 5.0038 mm | SOLDER | 0.335 inch | 1.795 inch | 0.283 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.20 |