Filter Your Search
11 - 20 of 22,473 results
|
MD-50S
CUI Inc
|
$1.0373 | Yes | Yes | Obsolete | 5 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | RIGHT ANGLE | MINI DIN CONNECTOR | 500VAC V | 45 N | 100 MΩ | 1 | POLARIZED | e3 | UL | -25 °C | 50 °C | SPLIT BOARD LOCK | Tin (Sn) | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 0.504 inch | 0.484 inch | 0.551 inch | 0.138 inch | CUI INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
SDS-51J
CUI Inc
|
$1.0450 | Yes | Yes | Obsolete | 5 | 20 mΩ | 2 A | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | DIN CONNECTOR | STANDARD: 94V-0 | 500VAC V | 49.033 N | 100 MΩ | 1 | POLARIZED | UL | -40 °C | 85 °C | LOCKPIN | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | SOLDER | 0.831 inch | 0.52 inch | 0.787 inch | 0.138 inch | CUI INC | compliant | ||||||||||||||||||||||||||||
|
MDJ-008-FS
Adam Technologies Inc
|
$1.0642 | Yes | Active | 8 | 20 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | MINI DIN CONNECTOR | LOW PROFILE, POLARIZATION AVAILABLE | 500VAC V | 500 MΩ | 1 | POLAR PIN POSITION | NO | NO | NO | UL, CSA | -55 °C | 105 °C | JACK | NOT SPECIFIED | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | TIN | PRINTED WIRING PIN | 0.512 inch | 0.512 inch | 0.555 inch | ADAM TECH | compliant | |||||||||||||||||||||||
|
4850.3700
Schurter Electronic Components
|
$1.0811 | Yes | Yes | Active | 7 | FEMALE | CABLE | NOT SPECIFIED | CIRCULAR DIN CONNECTOR | YES | NO | NO | SOCKET | NOT SPECIFIED | 5 mm | NO | GENERAL PURPOSE | SCHURTER AG | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||
|
MD-S8100-10(LF)(SN)
JST Manufacturing
|
$1.0851 | Yes | Obsolete | 8 | FEMALE | BOARD | GOLD FLASH OVER NICKEL | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | NO | NO | e3 | NO | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | YES | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.20 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
5749181-1
TE Connectivity
|
$1.1319 | Yes | Active | 4 | 6.5 mm | 500 mA | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | MINI DIN CONNECTOR | NO | 1 GΩ | .5A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.5 inch | 0.51 inch | 0.55 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | TE Connectivity | |||||||||
|
84117-1
TE Connectivity
|
$1.1524 | No | Obsolete | 6 | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | MINI DIN CONNECTOR | YES | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | YES | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||
|
PSG01571
Pro-Signal
|
$1.1549 | Yes | Contact Manufacturer | 4 | 30 mΩ | FEMALE | BOARD | RIGHT ANGLE | MINI DIN CONNECTOR | 250VAC V | 50 MΩ | 1 | POLARIZED | SOCKET | LOCKING | GENERAL PURPOSE | 24u inch | SOLDER | 0.5 inch | 0.49 inch | 0.55 inch | 0.14 inch | PRO-SIGNAL | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||
|
86091326114745V1LF
Amphenol FCi
|
$1.1750 | Yes | Active | NOT SPECIFIED | CIRCULAR DIN CONNECTOR | NOT SPECIFIED | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MJ-372/4
Lumberg Connect GmbH
|
$1.1976 | Active | 4 | FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | CIRCULAR DIN CONNECTOR | YES | NO | e4 | NO | SOCKET | Silver (Ag) | NOT SPECIFIED | NO | GENERAL PURPOSE | SOLDER | LUMBERG CONNECT GMBH | compliant | EAR99 | 8536.69.40.20 | LUMBERG |