Filter Your Search
1 - 10 of 22,474 results
|
D007-06A1-201-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 6 | 30 mΩ | 2 A | FEMALE | BOARD | COPPER ALLOY | AU | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | ROHS COMPLIANT | 44.48 N | 50 MΩ | 1 | POLAR PIN POSITION | 8.896 N | YES | UL | RECEPTACLE | TIN | PHOSPHOR BRONZE | RND PIN-SKT | LOCKING | 15u inch | SOLDER | 0.516 inch | 0.591 inch | 0.125 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
MD001-PA07TGFT-K
MMT Corp
|
Check for Price | Contact Manufacturer | 7 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | KINDED LEGS | 1 | POLAR PIN POSITION | YES | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RND PIN-SKT | BLACK | LOCKING | FLASH inch | TIN LEAD | SOLDER | 0.512 inch | 0.508 inch | 0.551 inch | 0.13 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
MD007-PA03TGFT-S1
MMT Corp
|
Check for Price | Contact Manufacturer | 3 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | 1 | POLAR PIN POSITION | YES | RECEPTACLE | TIN | PHOSPHOR BRONZE | RND PIN-SKT | BLACK | LOCKING | FLASH inch | TIN | SOLDER | 0.512 inch | 0.508 inch | 0.594 inch | 0.138 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
MDJ-508HS1-10S-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 10 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | MINI DIN CONNECTOR | 1 | POLARIZED HOUSING | YES | JACK | TIN OVER NICKEL | PHOSPHOR BRONZE | RND PIN-SKT | BLACK | LOCKING | TIN LEAD | SOLDER | 0.512 inch | 0.508 inch | 0.594 inch | 0.138 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
A1012-6ALT1S1W1
Wieson Technologies Co Ltd
|
Check for Price | No | Contact Manufacturer | 6 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | 1 | POLAR PIN POSITION | YES | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RND PIN-SKT | PURPLE | LOCKING | 1u inch | TIN LEAD | SOLDER | 0.502 inch | 0.508 inch | 0.551 inch | 0.125 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
1212070371
Molex
|
Check for Price | Yes | Active | 2 | 16 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | DIN CONNECTOR | IP65; IP67 | 1 | POLARIZED | DIN | -40 °C | 90 °C | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | NO | NATURAL | LOCKING | GENERAL PURPOSE | WIRE | 1.06 inch | 1.133 inch | 1.96 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
13-0601H-6-1T
Astron
|
Check for Price | Contact Manufacturer | 6 | 30 mΩ | 1 A | FEMALE | 1000 Cycles | BOARD | POLYESTER | BRASS | AU | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | WITH SPRING | 500VAC V | 44.48 N | 100 MΩ | 1 | POLAR PIN POSITION | 4.8928 N | YES | UL | -25 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RND PIN-SKT | BLACK | FLASH inch | TIN | SOLDER | 0.61 inch | 0.598 inch | 0.125 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||
|
A1012-4ALT1S5W1
Wieson Technologies Co Ltd
|
Check for Price | No | Contact Manufacturer | 4 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | 1 | POLAR PIN POSITION | YES | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RND PIN-SKT | PURPLE | LOCKING | 30u inch | TIN LEAD | SOLDER | 0.502 inch | 0.508 inch | 0.551 inch | 0.125 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
C09111T1050002U
Amphenol Corporation
|
Check for Price | Yes | Active | 5 | 5 mΩ | 5 A | FEMALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | CIRCULAR DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1200VAC V | 35 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | CRIMP | 1.024 inch | 0.687 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||
|
62000-6P
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 6 | MALE | CABLE | MINI DIN CONNECTOR | 1 | PLUG | RND PIN-SKT | LOCKING | GENERAL PURPOSE | WIRE | 2.047 inch | unknown |