Filter Your Search
1 - 10 of 22,473 results
|
DS1093-01-BN40
Ningbo connfly electronic CO LTD
|
$0.2958 | Yes | Contact Manufacturer | 4 | 30 mΩ | 1 A | FEMALE | BOARD | RIGHT ANGLE | MINI-DIN CONNECTOR | 707VAC V | 1 GΩ | 1 | POLARIZED | -40 °C | 105 °C | SPLIT BOARD LOCK | RND PIN-SKT | NO | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.508 inch | 0.512 inch | 0.551 inch | 0.138 inch | CONNFLY ELECTRONIC CO LTD | unknown | Connfly | ||||||||||||||||||||||||||||
|
DS1093-05-BN36S
Ningbo connfly electronic CO LTD
|
$0.4406 | Contact Manufacturer | 3 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | RIGHT ANGLE | MINI-DIN CONNECTOR | 707VAC V | 100 MΩ | 1 | POLARIZED | -40 °C | 85 °C | SPLIT BOARD LOCK | RND PIN-SKT | NO | BLACK | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 0.555 inch | 0.689 inch | 0.618 inch | CONNFLY ELECTRONIC CO LTD | unknown | Connfly | |||||||||||||||||||||||||||||
|
APD-14BS7
ITT Interconnect Solutions
|
$0.6782 | Yes | Yes | Active | NOT SPECIFIED | DIN CONNECTOR | NOT SPECIFIED | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
5749181-1
TE Connectivity
|
$0.8335 | Yes | Active | 4 | 6.5 mm | 500 mA | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | MINI-DIN CONNECTOR | NO | 1 GΩ | .5A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.5 inch | 0.51 inch | 0.55 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.20 | |||||||
|
FM6725
Cliff Electronic Components
|
$0.9756 | Active | 5 | 5 mΩ | 4 A | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STAINLESS STEEL | RIGHT ANGLE | DIN CONNECTOR | STANDARD: 94V-0 | 10 N | 1 | POLARIZED | UL | -20 °C | 70 °C | RND PIN-SKT | YES | LOCKING | GENERAL PURPOSE | SOLDER | 0.787 inch | 0.756 inch | 0.827 inch | 0.138 inch | CLIFF ELECTRONIC COMPONENTS LTD | unknown | CLIFF ELECTRONIC COMPONENTS | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
APD-1AP19S-F
ITT Interconnect Solutions
|
$1.0000 | Yes | Yes | Active | DIN CONNECTOR | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
APD-1CPH8-2-12
ITT Interconnect Solutions
|
$1.0000 | Yes | Active | DIN CONNECTOR | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MDJ-008-FS
Adam Technologies Inc
|
$1.0633 | Yes | Active | 8 | 20 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | MINI-DIN CONNECTOR | LOW PROFILE, POLARIZATION AVAILABLE | 500VAC V | 500 MΩ | 1 | POLAR PIN POSITION | NO | NO | NO | UL, CSA | -55 °C | 105 °C | JACK | NOT SPECIFIED | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | TIN | PRINTED WIRING PIN | 0.512 inch | 0.512 inch | 0.555 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||
|
MDJ-009-FS
Adam Technologies Inc
|
$1.1172 | Yes | Active | 9 | 20 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | MINI-DIN CONNECTOR | LOW PROFILE, POLARIZATION AVAILABLE | 500VAC V | 500 MΩ | 1 | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | JACK | Tin (Sn) | PHOSPHOR BRONZE | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | TIN | PRINTED WIRING PIN | 0.512 inch | 0.512 inch | 0.555 inch | ADAM TECH | compliant | |||||||||||||||||||
|
MJ-372/6
Lumberg Connect GmbH
|
$1.1562 | Yes | Active | 6 | FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | DIN CONNECTOR | YES | NO | e4 | NO | SOCKET | SILVER | NOT SPECIFIED | NO | GENERAL PURPOSE | SOLDER | LUMBERG CONNECT GMBH | compliant | LUMBERG |