Filter Your Search
1 - 10 of 8,515,984 results
|
D37S33E6GL00LF
Amphenol FCi
|
$0.0215 | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN/ZINC CHROMIUM | SOLDER | 0.495 inch | 0.577 inch | 2.729 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||
|
D09S91C6PV00LF
Amphenol FCi
|
$0.0520 | Yes | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 1.213 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
10090932-P2448LF
Amphenol FCi
|
$0.0535 | Yes | Obsolete | GOLD FLASH OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | COPPER ALLOY | GENERAL PURPOSE | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LD37S33E4GV00LF
Amphenol FCi
|
$0.0609 | Yes | Active | 37 | 2 | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.495 inch | 0.496 inch | 2.729 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
D09P81C6GV00LF
Amphenol FCi
|
$0.0639 | Yes | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.1 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | PRESS FIT | 0.531 inch | 0.577 inch | 1.213 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
SH158-15TGRY
pro-power
|
$0.0770 | Yes | Active | D SUBMINIATURE CONNECTOR | PRO-POWER | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DAO7W2P300H30LF
Amphenol FCi
|
$0.0925 | Yes | Active | 7 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | Pure Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | COPPER TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
5502-15PA-01-F1
SPC Multicomp
|
$0.0937 | Active | 15 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
D09S90C6PA00LF
Amphenol FCi
|
$0.0987 | Yes | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | LOW PROFILE | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.494 inch | 0.22 inch | 1.213 inch | 0.134 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
DB25S065TLF
Amphenol FCi
|
$0.1055 | Yes | Yes | Active | 25 | 2 | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.185 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol |