Datasheets
D09S90C6PA00LF by:

D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug, LEAD FREE

Part Details for D09S90C6PA00LF by Amphenol FCi

Overview of D09S90C6PA00LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for D09S90C6PA00LF

Part # Distributor Description Stock Price Buy
DISTI # 73487994
RS D09S90C6PA00LF-DSUB DELTA STR PF 9 SOC | Amphenol FCI (Amphenol CS) D09S90C6PA00LF Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 180 $1.1100
$1.1100 RFQ
DISTI # BRGD09S90C6PA00LF
Heilind Electronics DSUB DELTA STR PF 9 SOC Americas - 0 in Stock
  • 360 $1.0148
  • 540 $0.9803
  • 900 $0.9640
  • 1,800 $0.9482
  • 8,820 $0.9329
$0.9329 / $1.0148 Buy Now
Quest Components   96
  • 1 $3.6171
  • 9 $2.6525
  • 29 $2.4114
$2.4114 / $3.6171 Buy Now
DISTI # BRGD09S90C6PA00LF
Interstate Connecting Components DSUB DELTA STR PF 9 SOC 0
  • 360 $1.0148
  • 540 $0.9803
  • 900 $0.9640
  • 1,800 $0.9482
  • 8,820 $0.9329
$0.9329 / $1.0148 Buy Now

Part Details for D09S90C6PA00LF

D09S90C6PA00LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D09S90C6PA00LF Part Data Attributes:

D09S90C6PA00LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
D09S90C6PA00LF Amphenol FCi D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature LOW PROFILE
Body Breadth 0.494 inch
Body Depth 0.22 inch
Body Length 1.213 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 4.8928 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO
Mounting Option 1 HOLE .112-.124
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Shell Size 1/E
Terminal Length 0.134 inch
Terminal Pitch 2.7432 mm
Termination Type PRESS FIT
Total Number of Contacts 9
Withdrawl Force-Min .3058 N

Alternate Parts for D09S90C6PA00LF

This table gives cross-reference parts and alternative options found for D09S90C6PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S90C6PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D09S90C6PA00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug Amphenol FCi D09S90C6PA00LF vs D09S90C6PA00
Part Number Description Manufacturer Compare
D09S33E6GV12 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket Amphenol FCi D09S90C6PA00LF vs D09S33E6GV12
09661115503 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal HARTING Technology Group D09S90C6PA00LF vs 09661115503
D09S90C8GL00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S90C6PA00LF vs D09S90C8GL00
D09S34A4GX00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal Amphenol FCi D09S90C6PA00LF vs D09S34A4GX00
DEH-9S D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug Bel Fuse D09S90C6PA00LF vs DEH-9S
D09S91C4PX00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug Amphenol FCi D09S90C6PA00LF vs D09S91C4PX00
747905-2 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP D09S90C6PA00LF vs 747905-2
09661113501 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal HARTING Technology Group D09S90C6PA00LF vs 09661113501
D09S91C8PL00LF D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, LEAD FREE Amphenol FCi D09S90C6PA00LF vs D09S91C8PL00LF
D09S13A4UV00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket Amphenol FCi D09S90C6PA00LF vs D09S13A4UV00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D09S90C6PA00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D09S90C6PA00LF by Amphenol FCi

  • Please alert me when D09S90C6PA00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D09S90C6PA00LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D09S90C6PA00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D09S90C6PA00LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D09S90C6PA00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D09S90C6PA00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: