Part Details for LD37S33E4GV00LF by Amphenol FCi
Overview of LD37S33E4GV00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LD37S33E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476126
|
RS | LD37S33E4GV00LF-DSUB R/A STB 37 SOCKET | Amphenol FCI (Amphenol CS) LD37S33E4GV00LF Min Qty: 210 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
DISTI #
BRGLD37S33E4GV00LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.8029 / $1.8946 | Buy Now | |
DISTI #
BRGLD37S33E4GV00LF
|
Interstate Connecting Components | 0 |
|
$1.8029 / $1.8946 | Buy Now |
Part Details for LD37S33E4GV00LF
LD37S33E4GV00LF CAD Models
LD37S33E4GV00LF Part Data Attributes
|
LD37S33E4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
LD37S33E4GV00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.496 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for LD37S33E4GV00LF
This table gives cross-reference parts and alternative options found for LD37S33E4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD37S33E4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD37S33E4GI00LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Amphenol FCi | LD37S33E4GV00LF vs LD37S33E4GI00LF |