Part Details for DAO7W2P300H30LF by Amphenol FCi
Overview of DAO7W2P300H30LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAO7W2P300H30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_28323033
|
Arrow Electronics | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 163 |
|
$5.0140 / $6.7160 | Buy Now |
DISTI #
V36:1790_13841460
|
Arrow Electronics | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2222 | Americas - 104 |
|
$5.2690 / $7.1820 | Buy Now |
DISTI #
73458411
|
RS | DAO7W2P300H30LF-DSUB POWER STB 7W2 P | Amphenol FCI (Amphenol CS) DAO7W2P300H30LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 | RFQ |
DISTI #
BRGDAO7W2P300H30LF
|
Heilind Electronics | DAO7W2P300H30LF-DSUB POWER STB D-SUB | Americas - 0 in Stock |
|
$6.9248 / $7.1557 | Buy Now |
DISTI #
BRGDAO7W2P300H30LF
|
Interstate Connecting Components | DAO7W2P300H30LF-DSUB POWER STB D-SUB | 0 |
|
$6.9248 / $7.1557 | Buy Now |
Part Details for DAO7W2P300H30LF
DAO7W2P300H30LF CAD Models
DAO7W2P300H30LF Part Data Attributes:
|
DAO7W2P300H30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAO7W2P300H30LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAO7W2P300H30LF
This table gives cross-reference parts and alternative options found for DAO7W2P300H30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAO7W2P300H30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD7W2M350000 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAO7W2P300H30LF vs CBD7W2M350000 |
L777TWA7W2PEP3SVA514RM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAO7W2P300H30LF vs L777TWA7W2PEP3SVA514RM6 |
L77TWA7W2PEP2SVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAO7W2P300H30LF vs L77TWA7W2PEP2SVFMRM6 |
L717TWA7W2PESV4FRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAO7W2P300H30LF vs L717TWA7W2PESV4FRM6 |
DAM7W2PNMBPFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAO7W2P300H30LF vs DAM7W2PNMBPFR163 |
L717TWA7W2PESVRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAO7W2P300H30LF vs L717TWA7W2PESVRM6 |
DAML7C2PVK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAO7W2P300H30LF vs DAML7C2PVK127 |
DEMM-7W2PX | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAO7W2P300H30LF vs DEMM-7W2PX |
DAM-7P2P-1ATN-A191-K87-162 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAO7W2P300H30LF vs DAM-7P2P-1ATN-A191-K87-162 |
DAMY7W2PNMBBFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAO7W2P300H30LF vs DAMY7W2PNMBBFR163 |