Filter Your Search
21 - 30 of 5,434,635 results
|
MCRH63V105M5X11
SPC Multicomp
|
$0.0090 | Yes | Active | 1 µF | 63 V | 12 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||
|
MCUMR16V106M4X5
SPC Multicomp
|
$0.0101 | Yes | Active | 10 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | NO | 1.5 mm | 4 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||
|
MCGPR16V337M8X11
SPC Multicomp
|
$0.0105 | Yes | Active | 330 µF | 16 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.8 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 3.5 mm | WIRE | 8 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||
|
MCRH100V474M5X11
SPC Multicomp
|
$0.0113 | Yes | Active | 470 nF | 100 V | 10 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||
|
MCMHR25V475M4X7
SPC Multicomp
|
$0.0115 | Yes | Active | 4.7 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||
|
MCUMR35V106M5X5
SPC Multicomp
|
$0.0116 | Yes | Active | 10 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||
|
MCRH16V226M5X11
SPC Multicomp
|
$0.0127 | Yes | Active | 22 µF | 16 V | 49 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||
|
MCGPR16V107M6.3X11
SPC Multicomp
|
$0.0129 | Yes | Active | 100 µF | 16 V | 170 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||
|
UPJ2A101MPD
Nichicon Corporation
|
$0.0133 | Yes | Yes | Active | 100 µF | 100 V | 438 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 30.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UPJ1V471MPD
Nichicon Corporation
|
$0.0142 | Yes | Yes | Active | 470 µF | 35 V | 1.13 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 30.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |