Part Details for MCUMR16V106M4X5 by SPC Multicomp
Overview of MCUMR16V106M4X5 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCUMR16V106M4X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4950
|
Newark | Cap, 10Uf, 16V, Alu Elec, Radial, Capacitance:10Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCUMR16V106M4X5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2212 |
|
$0.0060 | Buy Now |
DISTI #
9452192
|
element14 Asia-Pacific | CAP, 10F, 16V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 94086 |
|
$0.0280 | Buy Now |
DISTI #
9452192
|
Farnell | CAP, 10F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 75038 |
|
$0.0265 / $0.1298 | Buy Now |
Part Details for MCUMR16V106M4X5
MCUMR16V106M4X5 CAD Models
MCUMR16V106M4X5 Part Data Attributes:
|
MCUMR16V106M4X5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCUMR16V106M4X5
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm |
Alternate Parts for MCUMR16V106M4X5
This table gives cross-reference parts and alternative options found for MCUMR16V106M4X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCUMR16V106M4X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MS510MEFCTZ4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | MCUMR16V106M4X5 vs 16MS510MEFCTZ4X5 |
16MS510MEFCT54X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | MCUMR16V106M4X5 vs 16MS510MEFCT54X5 |
MAL213495103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCUMR16V106M4X5 vs MAL213495103E3 |
MAL213495105E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCUMR16V106M4X5 vs MAL213495105E3 |
UML1C100MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MCUMR16V106M4X5 vs UML1C100MDD |
2100LCM0405MVN28ED | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | MCUMR16V106M4X5 vs 2100LCM0405MVN28ED |