Filter Your Search
11 - 20 of 31 results
|
BR1225T2
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||
|
BR1225T3H
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||
|
BR1225SR2-B
Rayovac
|
Check for Price | Yes | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | |||||
|
BR1225
Rayovac
|
Check for Price | Yes | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | BUTTON(-), FLAT(+) | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | not_compliant | 3A991.J.1 | 8506.80.00.00 | |||||
|
BR1225
Energizer Battery Company
|
Check for Price | Active | 3 V | 0.048 Ah | 2 V | LITHIUM POLY-CARBON MONOFLOURIDE | PRIMARY | BUTTON(-), FLAT(+) | 12.5 mm | 0.8 g | 1225 | 2.5 mm | ENERGIZER HOLDINGS INC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||||||
|
BR1225A/FA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 3 V | 0.048 Ah | LITHIUM POLY-CARBONMONOFLOURIDE | PRIMARY | TAB | 2.5 mm | 12.5 mm | PANASONIC CORP | unknown | 8506.80.00.00 | |||||||||||||
|
BR1225-1HB
Rayovac
|
Check for Price | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
BR1225T2V
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 12.5 mm | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
BR-1225A/VAN
Panasonic Electronic Components
|
Check for Price | Active | 3 V | 0.048 Ah | LITHIUM | PRIMARY | IEC; UL | -40 °C | 125 °C | TAB | 2.45 mm | 12.6 mm | 1225 | PANASONIC CORP | unknown | |||||||||||
|
BR1225T3H-B
Rayovac
|
Check for Price | Yes | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | not_compliant | 3A991.J.1 | 8506.80.00.00 |