Part Details for BR1225-1HB by Rayovac
Overview of BR1225-1HB by Rayovac
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR1225-1HB
BR1225-1HB CAD Models
BR1225-1HB Part Data Attributes:
|
BR1225-1HB
Rayovac
Buy Now
Datasheet
|
Compare Parts:
BR1225-1HB
Rayovac
Primary Battery,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM CARBON-MONOFLUORIDE | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Cross-Reference Number | IEC-BR1225, NEDA-5020LB | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Terminal Type | LEAD | |
Voltage | 3 V | |
Weight | 0.8 g |