Parametric results for: br1225 under Batteries

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
-
Manufacturer Part Number: br1225
Select parts from the table below to compare.
Compare
Compare
BR1225X-BA
Rayovac
$0.6316 Yes Obsolete 3 V 0.05 Ah LITHIUM CARBON-MONOFLUORIDE PRIMARY IEC-BR1225, NEDA-5020LB UL -40 °C 85 °C BUTTON(-), FLAT(+) BULK 2.5 mm 12.5 mm 0.8 g 1225 RAYOVAC unknown 3A991.J.1 8506.80.00.00
BR-1225/H1AN
Panasonic Electronic Components
$0.9644 Yes Active 3 V 0.048 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 2.45 mm 12.6 mm 1225 PANASONIC CORP unknown 8506.50.00.00 Panasonic
BR-1225/HCN
Panasonic Electronic Components
$1.0016 Yes Active PRIMARY TAB 2.45 mm 12.6 mm 1225 PANASONIC CORP unknown Panasonic
BR-1225/VCN
Panasonic Electronic Components
$1.0985 Active 3 V 0.048 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 2.45 mm 12.6 mm 1225 PANASONIC CORP unknown Panasonic
BR1225
Panasonic Electronic Components
$1.1475 Yes Yes Active 3 V 0.048 Ah 2 V LITHIUM POLY-CARBONMONOFLUORIDE PRIMARY -30 °C 85 °C BUTTON(-), FLAT(+) 2.5 mm 12.5 mm 0.8 g 1225 PANASONIC CORP unknown 3A991.J.1 8506.50.00.00 Panasonic
BR-1225A/FAN
Panasonic Electronic Components
$1.3176 Yes Active 3 V 30 mA LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 80 °C TAB 3.15 mm 12.6 mm 1225 PANASONIC CORP compliant 8506.80.00.00 Panasonic
BR-1225A/HBN
Panasonic Electronic Components
$1.3241 Yes Active PRIMARY TAB 2.45 mm 12.6 mm 1225A PANASONIC CORP compliant Panasonic
BR-1225/HBN
Panasonic Electronic Components
$2.1249 Yes Active 3 V 0.048 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 12.5 mm 1225 2.5 mm PANASONIC CORP unknown 8506.50.00.00 Panasonic
BR1225-1HC
Panasonic Electronic Components
$2.2925 Yes Yes Obsolete 3 V LITHIUM-POLYMER PRIMARY IEC-CR1225 -30 °C 80 °C LEAD 3.2 mm 12.5 mm 0.8 g 1225 PANASONIC CORP unknown 8506.80.00.00 Panasonic
BR1225T3H
Rayovac
Check for Price Obsolete 3 V 0.05 Ah LITHIUM CARBON-MONOFLUORIDE PRIMARY IEC-BR1225, NEDA-5020LB UL -40 °C 85 °C TAB 12.5 mm 0.8 g 1225 2.5 mm RAYOVAC unknown 3A991.J.1 8506.80.00.00