Filter Your Search
1 - 10 of 900 results
|
TDA8575AT
Philips Semiconductors
|
Check for Price | No | Transferred | 15 mA | ISOLATION AMPLIFIER | 8.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
ISO100BP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 60 MHz | 20 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 530.33 V | 750 V | -18 V | 18 V | OTHER | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP18,.3 | unknown | ||||||||||||||||||||||
|
ISO106B
Burr-Brown Corp
|
Check for Price | No | Transferred | 70 MHz | 80 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | -20 V | 20 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERAMIC, DIP-40 | unknown | ||||||||||||||||||||||
|
ISO120BG-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 60 kHz | 6.5 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | 36 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16/24,.3 | unknown | |||||||||||||||||||||||
|
UPC1668C
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | 1 | ISOLATION AMPLIFIER | 10 V | BIPOLAR | 12 V | INDUSTRIAL | 6.3 | 4.19 | R-CDIP-T8 | Not Qualified | 85 °C | -45 °C | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CALIFORNIA EASTERN LABORATORIES | , | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||||||||||||||
|
ISO102B-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 70 kHz | 33 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -20 V | 20 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16/24,.6 | unknown | ||||||||||||||||||||||
|
ISO122JU/1K
Texas Instruments
|
$16.3831 | Yes | Yes | Active | 50 mV | 50 MHz | 7 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 0.02 % | 18 V | OTHER | 0.05 | 1 | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP8/28,.4 | RECTANGULAR | IN-LINE | TR | NO | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8/28,.4 | compliant | EAR99 | 8542.33.00.01 | DIP | 28 | Texas Instruments | |||
|
ISO121G
Texas Instruments
|
$117.3180 | Yes | Yes | Active | 50 mV | 60 MHz | 12 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | -18 V | 0.01 % | 18 V | MILITARY | 0.06 | 1 | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.925 mm | TEXAS INSTRUMENTS INC | 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AC, DIP-40/16 | compliant | EAR99 | 8542.33.00.01 | DIP | 40 | Texas Instruments | ||||||
|
ISO121BG-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 60 kHz | 6.5 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | 36 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16/40,.6 | unknown | |||||||||||||||||||||||
|
ISO122U/1KE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 kHz | 7 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP8/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8/28,.4 | compliant | EAR99 | 8542.33.00.01 | SOIC | 28 |