Part Details for ISO102B-BI by Burr-Brown Corp
Overview of ISO102B-BI by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISO102B-BI
ISO102B-BI CAD Models
ISO102B-BI Part Data Attributes:
|
ISO102B-BI
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ISO102B-BI
Burr-Brown Corp
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP16/24,.6 | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.07 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ISO102B-BI
This table gives cross-reference parts and alternative options found for ISO102B-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO102B-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | ISO102B-BI vs HCPL-788J |
ISO103 | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, CDIP16, 0.600 INCH, SIDE BRAZED, HYBRID, CERAMIC, DIP-24/16 | Texas Instruments | ISO102B-BI vs ISO103 |
ISO174P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 10MHz Band Width, BIPolar, PDIP16, PLASTIC, DIP-24 | Burr-Brown Corp | ISO102B-BI vs ISO174P |
IL610-3ETR13 | Isolation Amplifier, 1 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102B-BI vs IL610-3ETR13 |
HCPL-788J-500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | Broadcom Limited | ISO102B-BI vs HCPL-788J-500 |
IL614-ETR13 | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102B-BI vs IL614-ETR13 |
ISO106B-BI | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO102B-BI vs ISO106B-BI |
ISO106 | Low Cost, High Voltage, Wide Bandwidth Standard Hermetic DIP Signal Isolation Buffer Amplifiers 16-CDIP SB | Texas Instruments | ISO102B-BI vs ISO106 |
ISO102-BI | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO102B-BI vs ISO102-BI |
HCPL-788J500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Agilent Technologies Inc | ISO102B-BI vs HCPL-788J500 |