Part Details for ISO100BP by Burr-Brown Corp
Overview of ISO100BP by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO100BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ISOLATION AMPLIFIER, 1 FUNC, 750V ISOLATION-MIN, 60MHZ BAND WIDTH, BIPOLAR, CDIP18 | 4 |
|
$97.5000 | Buy Now |
Part Details for ISO100BP
ISO100BP CAD Models
ISO100BP Part Data Attributes:
|
ISO100BP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ISO100BP
Burr-Brown Corp
Isolation Amplifier, 1 Func, 750V Isolation-Min, 60MHz Band Width, BIPolar, CDIP18, BOTTOM BRAZED, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 60 MHz | |
Common Mode Voltage-Max | 530.33 V | |
Isolation Voltage-Min | 750 V | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ISO100BP
This table gives cross-reference parts and alternative options found for ISO100BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO100BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD295C | IC ISOLATION AMPLIFIER, 0.6 kHz BAND WIDTH, DIP18, Isolation Amplifier | Analog Devices Inc | ISO100BP vs AD295C |
ISO100CP | Isolation Amplifier, 1 Func, 750V Isolation-Min, 60MHz Band Width, BIPolar, CDIP18, BOTTOM BRAZED, DIP-18 | Burr-Brown Corp | ISO100BP vs ISO100CP |
AD295A | IC ISOLATION AMPLIFIER, 0.6 kHz BAND WIDTH, DIP18, Isolation Amplifier | Analog Devices Inc | ISO100BP vs AD295A |
ISO100AP | Isolation Amplifier, 1 Func, 750V Isolation-Min, 60MHz Band Width, BIPolar, CDIP18, BOTTOM BRAZED, DIP-18 | Burr-Brown Corp | ISO100BP vs ISO100AP |
ISO100AP | ISOLATION AMPLIFIER, 750V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP18, BOTTOM BRAZED, DIP-18 | Texas Instruments | ISO100BP vs ISO100AP |
AD295B | IC ISOLATION AMPLIFIER, 0.6 kHz BAND WIDTH, DIP18, Isolation Amplifier | Analog Devices Inc | ISO100BP vs AD295B |