Parametric results for: ISO120G-BI under Isolation Amplifiers

Filter Your Search

11 - 20 of 900 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMC1311DWVR
Texas Instruments
$2.6901 Yes Yes Active 220 MHz 9.7 mA 1 ISOLATION AMPLIFIER -2 V 2 V 3.3 V 1.49 V 1.5 kV 0.04 % 5.5 V AUTOMOTIVE R-PDSO-G8 e4 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 2017-12-02 Texas Instruments
ADUM3190ARQZ
Analog Devices Inc
$2.8724 No Yes Active 200 MHz 5 mA 1 ISOLATION AMPLIFIER 5 V DMOS 1.5 V 24 V INDUSTRIAL 10000 1.1 0.9 R-PDSO-G16 Not Qualified e3 72 dB 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 Analog Devices SSOP 16 RQ-16 8542.33.00.01
AMC1100DUBR
Texas Instruments
$3.0027 Yes Yes Active 1.5 mV 100 kHz 8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 Not Qualified e4 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 4.85 mm 6.62 mm 9.5 mm TEXAS INSTRUMENTS INC SOP-8 compliant EAR99 Texas Instruments SOIC 8 8542.33.00.01
AMC1300DWV
Texas Instruments
$3.0813 Yes Yes Active 230 MHz 9.8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 3.3 V 3.4 V 1.5 kV 0.03 % 6.5 V INDUSTRIAL R-PDSO-G8 e4 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.45 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 Texas Instruments 8542.33.00.01
ADUM3190SRQZ-RL7
Analog Devices Inc
$3.0836 No Yes Active 200 MHz 5 mA 1 ISOLATION AMPLIFIER 5 V DMOS 1.5 V 24 V AUTOMOTIVE 10000 1.1 0.9 R-PDSO-G16 Not Qualified e3 72 dB 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 Analog Devices SSOP 16 RQ-16 8542.33.00.01
AMC1200SDUBR
Texas Instruments
$3.0911 Yes Yes Active 1.5 mV 100 MHz 8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 Not Qualified e4 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 4.85 mm 6.62 mm 9.5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOP-8 compliant EAR99 Texas Instruments SOIC 8 8542.33.00.01
AMC1311QDWVRQ1
Texas Instruments
$3.1743 Yes Yes Active 220 MHz 1 ISOLATION AMPLIFIER -2 V 2 V 3.3 V 1.49 V 1.5 kV 0.04 % 6.5 V AUTOMOTIVE R-PDSO-G8 e4 3 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 Texas Instruments 8542.33.00.01
AMC1211AQDWVRQ1
Texas Instruments
$3.2122 Yes Yes Active 1.5 mV 275 kHz 1 ISOLATION AMPLIFIER -2 V 2 V 3.3 V 1.49 V 1 kV 0.04 % 6.5 V AUTOMOTIVE 0.275 R-PDSO-G8 e4 3 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 Texas Instruments 8542.33.00.01
ADUM3190TRQZ-RL7
Analog Devices Inc
$3.3527 No Yes Active 400 MHz 5 mA 1 ISOLATION AMPLIFIER 5 V DMOS 1.5 V 24 V AUTOMOTIVE 10000 1.1 0.9 R-PDSO-G16 Not Qualified e3 72 dB 3 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 Analog Devices SSOP 16 RQ-16 8542.33.00.01
IL610-3E
NVE Corporation
$3.3907 Yes Active 1 ISOLATION AMPLIFIER 3.3 V 400 V 7 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.8 mm 3.9 mm 9.9 mm NVE CORP SOP, compliant EAR99 SOIC 16 8542.33.00.01