-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-V input, precision voltage sensing basic isolated amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AMC1211AQDWVRQ1CT-ND
|
DigiKey | IC ISOLATION 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1675 In Stock |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
595-AMC1211AQDWVRQ1
|
Mouser Electronics | Isolation Amplifiers 2-V input, precision voltage sensing basic isolated amplifier 8-SOIC -40 to 125 RoHS: Compliant | 947 |
|
$3.8000 / $6.9600 | Buy Now |
DISTI #
V72:2272_22339501
|
Arrow Electronics | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2314 Container: Cut Strips | Americas - 665 |
|
$3.7190 / $6.5650 | Buy Now |
|
Ameya Holding Limited | 3767 |
|
RFQ | ||
|
ComSIT USA | Isolation Amplifier, 1 Func, 1000V Isolation-Min, 0.275MHz Band Width, PDSO8 RoHS: Compliant | Europe - 70 |
|
RFQ | |
|
Chip1Cloud | IC ISOLATION 8SOIC | 1690 |
|
RFQ | |
|
LCSC | SOIC-8 Isolation Amplifiers ROHS | 83 |
|
$5.5311 / $7.4782 | Buy Now |
|
Win Source Electronics | IC ISOLATION 8SOIC | 44760 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1211AQDWVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1211AQDWVRQ1
Texas Instruments
2-V input, precision voltage sensing basic isolated amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Bandwidth (3dB)-Nom | 0.275 MHz | |
Common Mode Voltage-Max | 1.49 V | |
Input Offset Voltage-Max | 1500 µV | |
Isolation Voltage-Min | 1000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.275 | |
Width | 5.85 mm |