Filter Your Search
1 - 3 of 3 results
|
ISO120G-BI
Texas Instruments
|
Check for Price | No | Obsolete | 60 kHz | 12 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-CDIP-T16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 30.48 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16/24,.3 | 24 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
ISO120G-BI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 60 MHz | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-CDIP-T16 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 30.48 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||
|
ISO120G-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 60 MHz | 6.5 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | 36 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown |