-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0230
|
Newark | Isolation Amp, 100Khz, 250Uv, Sop-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:200Μv, Isolation Voltage:4Kv, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Bandwidth:100Khz, Gain Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1200SDUBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 318 |
|
$4.3000 / $5.5500 | Buy Now |
DISTI #
296-28558-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
595-AMC1200SDUBR
|
Mouser Electronics | Isolation Amplifiers 4kV peak Iso Amp RoHS: Compliant | 3581 |
|
$2.3500 / $4.6800 | Buy Now |
|
Ameya Holding Limited | SOP 8/A°/4kV peak Isolated Amplifier for Current Shunt Measurements | 5596 |
|
RFQ | |
|
ComSIT USA | FULLY-DIFFERENTIAL ISOLATION AMPLIFIER Isolation Amplifier, 1 Func, 2828.42V Isolation-Min, 100MHz Band Width, PDSO8 RoHS: Compliant | Europe - 31 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2100 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP ISOLATION 100KHZ 8SOP / SP Amp ISOL Amp Single 5.5V 8-Pin SOP T/R | 14172 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ISOLATION 1 CIRC 8SOP | 23886 |
|
$0.5249 / $0.8074 | Buy Now |
DISTI #
3118106
|
element14 Asia-Pacific | ISOLATION AMP, 100KHZ, 250UV, SOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 320 |
|
$2.6898 / $4.9436 | Buy Now |
DISTI #
3118106RL
|
element14 Asia-Pacific | ISOLATION AMP, 100KHZ, 250UV, SOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 320 |
|
$2.6898 / $3.6356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1200SDUBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1200SDUBR
Texas Instruments
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 5.5 V | |
Input Offset Voltage-Max | 1500 µV | |
Isolation Voltage-Min | 800 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.1 | |
Width | 6.62 mm |
This table gives cross-reference parts and alternative options found for AMC1200SDUBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1200SDUBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL610-1ETR7 | Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8 | NVE Corporation | AMC1200SDUBR vs IL610-1ETR7 |
5962-9755701HYA | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | AMC1200SDUBR vs 5962-9755701HYA |
5962-9755701HXX | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, GULLWING, HERMETIC SEALED, DIP-8 | Avago Technologies | AMC1200SDUBR vs 5962-9755701HXX |
HCPL-7820OPTION300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDSO8 | Avago Technologies | AMC1200SDUBR vs HCPL-7820OPTION300 |
HCPL-7850#200 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | Broadcom Limited | AMC1200SDUBR vs HCPL-7850#200 |
HCPL-7800A-500E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | AMC1200SDUBR vs HCPL-7800A-500E |
HCPL-7800#300E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, LEAD FREE, SMT-8 | Avago Technologies | AMC1200SDUBR vs HCPL-7800#300E |
5962-9755701HPX | Isolation Amplifier, 1 Func, 100MHz Band Width, PDIP8, HERMATICALLY SEALED PACKAGE | Hewlett Packard Co | AMC1200SDUBR vs 5962-9755701HPX |
HCPL7825#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8, 0.300 INCH, SMT-8 | Broadcom Limited | AMC1200SDUBR vs HCPL7825#500 |
ACPL-790A-300E | ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | AMC1200SDUBR vs ACPL-790A-300E |