Parametric results for: TSL1014IFT under Buffer Amplifiers

Filter Your Search

1 - 10 of 2,823 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMV112SDX/NOPB
Texas Instruments
$0.6610 Yes Yes Active 40 MHz 110 V/us 2.1 mA 2 BUFFER 2.7 V 16 A 5.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm 4213038 TEXAS INSTRUMENTS INC SON WSON-8 8 compliant EAR99 8542.39.00.01 12.3 23.65 290.895 Clock Fanout Buffer 2-OUT 8-Pin WSON EP T/R Texas Instruments 2023-03-07 16:10:32 26.859583 12.3 330.3728709 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more
LMV112SD/NOPB
Texas Instruments
$0.6610 Yes Yes Active 40 MHz 110 V/us 2.1 mA 2 BUFFER 2.7 V 16 A 5.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm 4213038 TEXAS INSTRUMENTS INC SON WSON-8 8 compliant EAR99 8542.39.00.01 12.3 23.65 290.895 LMV112SD/NOPB, Clock Buffer Dual, 8-Pin LLP Texas Instruments 2023-03-07 16:10:32 26.859583 12.3 330.3728709 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more
OPA832IDBVR
Texas Instruments
$1.0089 Yes Yes Active 7 mV 350 V/us 13 µA 4.7 mA 72 dB 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6.5 V 55 A 6.5 V INDUSTRIAL 160000 R-PDSO-G5 Not Qualified e4 72 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm 894587 TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 12.3 17.5 215.25 Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier Texas Instruments 2023-03-07 16:10:32 18.293455 12.3 225.00949650000004 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
OPA832ID
Texas Instruments
$1.2179 Yes Yes Active 7 mV 350 V/us 13 µA 4.7 mA 72 dB 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6.5 V 55 A 6.5 V INDUSTRIAL 160000 R-PDSO-G8 Not Qualified e4 72 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 894587 TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 12.3 66.775 821.333 Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier Texas Instruments 2023-08-02 10:06:50 83.987307 12.3 1033.0438761 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object]
ADA4800ACPZ-R7
Analog Devices Inc
$1.2594 No Yes Active 41 mV 400 MHz 415 V/us 1.8 mA 1 BUFFER 15 V 18 V INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 1.6 mm 1.6 mm 2997823 ANALOG DEVICES INC SOIC LFCSP-6 6 compliant EAR99 8542.33.00.01 12.3 0.95 11.685 Analog Devices ADA4800ACPZ-R7, Video Amp... more Analog Devices 2023-03-07 16:10:32 12.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more [object Object] CP-6-4
MAX4200ESA+
Maxim Integrated Products
$1.2913 Yes Yes Transferred 15 mV 660 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 1226893 MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01 12.3 66.775 821.333 83.84 12.3 1031.2320000000002 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object Object],[object Object],[object Object]
LMH6559MF
Texas Instruments
$1.4454 No Obsolete 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G5 Not Qualified e0 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.22 mm 1.6 mm 2.92 mm 4216162 TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01 12.3 17.5 215.25 1750MHz, High-Speed, Closed-Loop Buffer Texas Instruments 2023-03-07 16:10:32 18.046857 12.3 221.9763411 Industrial: -40C to +85C 2024-06-27 98 YES 7439-92-1, 1333-86-4 50 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object] 7439-92-1
LMH6559MAX/NOPB
Texas Instruments
$1.5403 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm 4216162 TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01 12.3 66.775 821.333 Operational Amplifiers - Op Amps 1750MHz... more Texas Instruments 2023-03-07 16:10:32 183.841559 12.3 2261.2511757 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
BUF634AIDRBR
Texas Instruments
$1.6293 Yes Yes Active 60 mV 210 MHz 3750 V/us 2 µA 12 mA 1 BUFFER 15 V -15 V 1.6 µA -20 V 20 V AUTOMOTIVE 240000 S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SON-8 compliant 12.3 45.1 554.73 High Speed Operational Amplifiers 210-MH... more Texas Instruments 2023-03-07 16:10:32 30.236045 12.3 371.90335350000004 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object]
BUF634AIDDAR
Texas Instruments
$1.6293 Yes Yes Active 60 mV 210 MHz 3750 V/us 12 mA 1 BUFFER 15 V -15 V BIPOLAR 1.6 µA -20 V 20 V AUTOMOTIVE 240000 R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC HSOP, SOP8,.25 compliant EAR99 8542.39.00.01 High Speed Operational Amplifiers 210-MH... more Texas Instruments 2023-03-07 16:10:32 96.765408 12.3 1190.2145184 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 2020-08-03