Part Details for ZXTCM322TC by Zetex / Diodes Inc
Overview of ZXTCM322TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXTCM322TC
ZXTCM322TC CAD Models
ZXTCM322TC Part Data Attributes:
|
ZXTCM322TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTCM322TC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 2 X 2 MM, MLP322, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | FLATPACK, R-PQFP-F5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PQFP-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 165 MHz |
Alternate Parts for ZXTCM322TC
This table gives cross-reference parts and alternative options found for ZXTCM322TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTCM322TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTAM322TC | Small Signal Bipolar Transistor, 4.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, 2 X 2 MM, MLP322, 5 PIN | Zetex / Diodes Inc | ZXTCM322TC vs ZXTAM322TC |
UZXTAM322TC | Small Signal Bipolar Transistor, 4.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, 2 X 2 MM, MLP322, 5 PIN | Diodes Incorporated | ZXTCM322TC vs UZXTAM322TC |
ZXTCM322TA | Small Signal Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 2 X 2 MM, MLP322, 5 PIN | Zetex / Diodes Inc | ZXTCM322TC vs ZXTCM322TA |
ZXTAM322TA | Small Signal Bipolar Transistor, 4.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, 2 X 2 MM, MLP322, 5 PIN | Zetex / Diodes Inc | ZXTCM322TC vs ZXTAM322TA |