Part Details for ZXTP717MATA by Diodes Incorporated
Overview of ZXTP717MATA by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTP717MATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9294
|
Newark | Trans, Pnp, 12V, 4A, 150Deg C, 1.5W Rohs Compliant: Yes |Diodes Inc. ZXTP717MATA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.2390 / $0.5720 | Buy Now |
DISTI #
ZXTP717MATADICT-ND
|
DigiKey | TRANS PNP 12V 4.5A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48525 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
ZXTP717MATA
|
Avnet Americas | Trans GP BJT PNP 12V 4.5A 3-Pin DFN EP T/R - Tape and Reel (Alt: ZXTP717MATA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1240 / $0.1465 | Buy Now |
DISTI #
621-ZXTP717MATA
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN RoHS: Compliant | 3231 |
|
$0.1720 / $0.5200 | Buy Now |
DISTI #
70550635
|
RS | 12V PNP Low Saturation Transistor DFN3 | Diodes Inc ZXTP717MATA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3760 | RFQ |
|
Future Electronics | ZXTP717MA Series 12 V 4 A 3 W PNP Low Saturation Switching Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Future Electronics | ZXTP717MA Series 12 V 4 A 3 W PNP Low Saturation Switching Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 710 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Bristol Electronics | 12000 |
|
RFQ |