Part Details for ZXTN620MATA by Diodes Incorporated
Overview of ZXTN620MATA by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN620MATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9257
|
Newark | Trans, Npn, 80V, 3.5A, 150Deg C, 1.5W Rohs Compliant: Yes |Diodes Inc. ZXTN620MATA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2315 |
|
$0.3060 / $0.5710 | Buy Now |
DISTI #
86AK6653
|
Newark | Transistor, Npn, 80V, 3.5A, Dfn2020 Rohs Compliant: Yes |Diodes Inc. ZXTN620MATA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1890 / $0.2110 | Buy Now |
DISTI #
ZXTN620MATACT-ND
|
DigiKey | TRANS NPN 80V 3.5A DFN2020B-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35205 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
ZXTN620MATA
|
Avnet Americas | Trans GP BJT NPN 80V 3.8A 3-Pin DFN EP T/R - Tape and Reel (Alt: ZXTN620MATA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000345000 Factory Stock |
|
$0.1240 / $0.1465 | Buy Now |
DISTI #
621-ZXTN620MATA
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN RoHS: Compliant | 10045 |
|
$0.1720 / $0.5200 | Buy Now |
|
Future Electronics | NPN 80 V 3.5 A 1.5 W Surface Mount Low Saturation Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Future Electronics | NPN 80 V 3.5 A 1.5 W Surface Mount Low Saturation Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
DISTI #
ZXTN620MATA
|
Avnet Silica | Trans GP BJT NPN 80V 3.8A 3-Pin DFN EP T/R (Alt: ZXTN620MATA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
|
New Advantage Corporation | NPN 80 V 3.5 A 1.5 W Surface Mount Low Saturation Transistor - DFN-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1747 / $0.1871 | Buy Now |