Part Details for ZXTN618MATA by Diodes Incorporated
Overview of ZXTN618MATA by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN618MATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9590
|
Newark | Ss Low Sat Transistor U-Dfn2020-3 T&r 3K Rohs Compliant: Yes |Diodes Inc. ZXTN618MATA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1720 | Buy Now |
DISTI #
ZXTN618MATACT-ND
|
DigiKey | TRANS NPN 20V 4.5A DFN2020B-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2984 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
DISTI #
ZXTN618MATA
|
Avnet Americas | Trans GP BJT NPN 20V 5A 3-Pin DFN EP T/R - Tape and Reel (Alt: ZXTN618MATA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.1240 / $0.1465 | Buy Now |
DISTI #
621-ZXTN618MATA
|
Mouser Electronics | Bipolar Transistors - BJT SS Low Sat Transistor U-DFN2020-3 T&R 3K RoHS: Compliant | 2980 |
|
$0.1470 / $0.5300 | Buy Now |
|
Future Electronics | ZXTN618MA Series 20 V 4.5 A NPN Low Saturation Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Future Electronics | ZXTN618MA Series 20 V 4.5 A NPN Low Saturation Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
DISTI #
ZXTN618MATA
|
Avnet Silica | Trans GP BJT NPN 20V 5A 3-Pin DFN EP T/R (Alt: ZXTN618MATA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2073 | Buy Now |